LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
3PEAK TPC5121Q-TS8R-S product image
  • TPC5121Q-TS8R-S thumbnail 1
  • TPC5121Q-TS8R-S thumbnail 2
  • TPC5121Q-TS8R-S thumbnail 3
  • Pinout
  • Footprint
Images for reference only

3PEAK TPC5121Q-TS8R-S

Manufacturer
3PEAKAsian Brands
MPN
TPC5121Q-TS8R-S
LCSC Part #
C51933524
Packaging
TSSOP-30
Customer #
Key Attributes
SPI 2.7V~5.25V TSSOP-30 Analog to Digital Converters (ADC)
Datasheet3PEAK TPC5121Q-TS8R-S
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 5.5966$ 5.60
10+$ 4.7119$ 47.12
30+$ 4.1869$ 125.61
100+$ 3.6555$ 365.55
500+$ 3.4108$ 1705.40
1,000+$ 3.299$ 3299.00
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC)
Manufacturer3PEAK
PackagingTSSOP-30
Operating Temperature-40℃~+125℃
InterfaceSPI
Quiescent Current (Iq)1.7mA
Voltage - Supply2.7V~5.25V
Number of Channels8
Integral non - linearity0.5LSB
Voltage ReferenceExternal
Clock/OscillatorExternal
Clock Frequency20MHz
FeaturesMultiplexers
Resolution(Bits)1MHz;12
S/N Ratio70dB
DNL (LSB)0.5LSB
ADC architectureSAR
Programmable Gain-

Introduction

AI Translation

The TPC5121Q contains a capacitor-based successive approximation register ADC with a built-in sample-and-hold function. The device features 8 single-ended input channels. It supports a wide analog supply voltage range from 2.7 V to 5.25 V. Ultra-low power consumption makes it suitable for battery-powered and isolated supply applications. A wide I/O supply voltage range of 1.7 V to 5.25 V enables seamless interfacing with the most commonly used digital hosts. The serial interface is controlled by CS and SCLK, facilitating connection to microprocessors and DSPs. The input signal is sampled on the falling edge of CS. It uses SCLK for conversion, serial data output, and serial data reading. The device allows automatic sequencing of pre-selected channels or manual selection of the channel for the next conversion cycle. It provides two software-selectable input ranges (0 V to VREF and 0 V to 2×VREF), individually configurable GPIO ports, and two programmable alarm thresholds per channel. These features make it suitable for most data acquisition applications. The device offers an effective shutdown function, which is particularly useful for saving power when the device operates at lower conversion rates.

Features

AI Translation
  • AEC-Q100 qualified for automotive applications
  • Grade 1: ambient operating temperature -40°C ~ +125°C
  • 8-channel 12-bit successive approximation register ADC
  • Input range: 0 V ~ 2.5 V and 0 V ~ 5 V
  • Programmable out-of-range alarm
  • 1 MHz sample rate serial device
  • General-purpose I/O port
  • Low-power SPI-compatible serial interface
  • Compact TSSOP30 package
  • Operating temperature: -40°C ~ +125°C

Applications

AI Translation
  • Automotive
  • Condition Monitoring
  • Data Acquisition Systems