Guiguang light GL0805UO01
| Manufacturer | Guiguang lightAsian Brands |
| MPN | GL0805UO01 |
| LCSC Part # | C51933313 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | LED ORANGE WATER CLEAR 0805 SMD |
| Datasheet | Guiguang light GL0805UO01 |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Guiguang light | |
| Packaging | 0805 | |
| Installation method | Top-mount | |
| Color Temperature | - | |
| Peak Wavelength | - | |
| Lens Color | Water Clear | |
| Viewing Angle | 120° | |
| Luminous Intensity | 90mcd~160mcd | |
| Illumination Color | Orange | |
| Forward Current | 20mA | |
| Lamp Holder Type | 2mm x 1.25mm square LED | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Forward(Vf) | 1.8V~2.4V | |
| Diode Configuration | Discrete Diode | |
| Wavelength | 600nm~612nm |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Guiguang light | |
| Packaging | 0805 | |
| Installation method | Top-mount | |
| Color Temperature | - | |
| Peak Wavelength | - | |
| Lens Color | Water Clear | |
| Viewing Angle | 120° |
| Type | Description | |
|---|---|---|
| Luminous Intensity | 90mcd~160mcd | |
| Illumination Color | Orange | |
| Forward Current | 20mA | |
| Lamp Holder Type | 2mm x 1.25mm square LED | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Forward(Vf) | 1.8V~2.4V | |
| Diode Configuration | Discrete Diode | |
| Wavelength | 600nm~612nm |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 473,000
473,000 In stock, ships now
Minimum: 100Multiple: 100Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 100+ | $ 0.0093$ 0.0075 | $ 0.75 |
| 1,000+ | $ 0.0073$ 0.0059 | $ 5.90 |
| 3,000+ | $ 0.0061$ 0.0049 | $ 14.70 |
| 9,000+ | $ 0.0054$ 0.0044 | $ 39.60 |
| 51,000+ | $ 0.0048$ 0.0039 | $ 198.90 |
| 99,000+ | $ 0.0045$ 0.0036 | $ 356.40 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Guiguang light | |
| Packaging | 0805 | |
| Installation method | Top-mount | |
| Color Temperature | - | |
| Peak Wavelength | - | |
| Lens Color | Water Clear | |
| Viewing Angle | 120° | |
| Luminous Intensity | 90mcd~160mcd | |
| Illumination Color | Orange | |
| Forward Current | 20mA | |
| Lamp Holder Type | 2mm x 1.25mm square LED | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Forward(Vf) | 1.8V~2.4V | |
| Diode Configuration | Discrete Diode | |
| Wavelength | 600nm~612nm |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Guiguang light | |
| Packaging | 0805 | |
| Installation method | Top-mount | |
| Color Temperature | - | |
| Peak Wavelength | - | |
| Lens Color | Water Clear | |
| Viewing Angle | 120° |
| Type | Description | |
|---|---|---|
| Luminous Intensity | 90mcd~160mcd | |
| Illumination Color | Orange | |
| Forward Current | 20mA | |
| Lamp Holder Type | 2mm x 1.25mm square LED | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Forward(Vf) | 1.8V~2.4V | |
| Diode Configuration | Discrete Diode | |
| Wavelength | 600nm~612nm |
Help & FeedbackShow similar products (0) >
C51933313 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| GL-2012UO01 | Guiguang light | Similar | 0805 | 26,900 | $0.0070 $0.0087 |



