LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

XKB Connection X05A26H12G

Manufacturer
XKB ConnectionAsian Brands
MPN
X05A26H12G
LCSC Part #
C519263
Packaging
SMD,P=0.5mm,Surface Mount,Right Angle
Customer #
Key Attributes
CONN FFC FPC 12POS 0.5mm TOP AND BOTTOM CNT SMD R/A
DatasheetXKB Connection X05A26H12G
Custom CablesMOQ 1pc
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/FFC, FPC (Flat Flexible) Connectors/FFC, FPC (Flat Flexible) Connector Assemblies
ManufacturerXKB Connection
PackagingSMD,P=0.5mm,Surface Mount,Right Angle
Operating Temperature-40℃~+85℃
Locking FeatureFlip-Top
Number of Contacts12P
Pitch0.5mm
Contact PlatingGold
Contact TypeDouble-Sided Contacts, Top and Bottom Entry
Mounting TypeSurface Mount, Right Angle
FFC, FCB Thickness0.3mm
Contact MaterialPhosphor Bronze

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.