LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
XKB Connection X9357WV-06-N2SN product image
  • X9357WV-06-N2SN thumbnail 1
  • X9357WV-06-N2SN thumbnail 2
  • X9357WV-06-N2SN thumbnail 3
  • Pinout
  • Footprint
Images for reference only

XKB Connection X9357WV-06-N2SN

Manufacturer
XKB ConnectionAsian Brands
MPN
X9357WV-06-N2SN
LCSC Part #
C519239
Packaging
Through Hole,P=4.2mm
Customer #
Key Attributes
CONN HEADER TH 6POS 4.2mm
DatasheetXKB Connection X9357WV-06-N2SN
Custom CablesMOQ 1pc
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 310
310 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.3531$ 0.3355$ 1.68
50+$ 0.2837$ 0.2696$ 13.48
150+$ 0.254$ 0.2413$ 36.20
500+$ 0.1938$ 0.1842$ 92.10
2,500+$ 0.1772$ 0.1684$ 421.00
5,000+$ 0.1673$ 0.1590$ 795.00
Standard Packaging500/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerXKB Connection
PackagingThrough Hole,P=4.2mm
Connector TypeThrough Hole
Reference Series-
Voltage Rating (Max)300V
Contact MaterialBrass
Number of PINs Per Row6
Number of Rows1
Pitch4.2mm
Flame Retardant RatingUL94V-2
Current Rating9A
Number of PINs6P
Contact PlatingTin
Operating Temperature-25℃~+85℃
Plastic MaterialPA66
X-Length of Bottom Edge on Board (Spacing Line)26.4mm
Row Spacing-
Pin Structure1x6P

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.