LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
GOODWORK BZX84C7V5 product image
  • BZX84C7V5 thumbnail 1
  • BZX84C7V5 thumbnail 2
  • BZX84C7V5 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

GOODWORK BZX84C7V5

Manufacturer
GOODWORKAsian Brands
MPN
BZX84C7V5
LCSC Part #
C51912406
Packaging
SOT-23
Customer #
Key Attributes
DIODE ZENER 300mW SOT-23
DatasheetGOODWORK BZX84C7V5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 2,700
2,700 In stock, ships now
Minimum: 50Multiple: 50Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0159$ 0.0152$ 0.76
500+$ 0.0125$ 0.0119$ 5.95
3,000+$ 0.0106$ 0.0101$ 30.30
6,000+$ 0.0095$ 0.0091$ 54.60
30,000+$ 0.0085$ 0.0081$ 243.00
45,000+$ 0.008$ 0.0076$ 342.00
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerGOODWORK
PackagingSOT-23
Diode Configuration1 Independent
Tolerance-
Operating Junction Temperature Range-55℃~+125℃
Pd - Power Dissipation300mW
Reverse Leakage Current (Ir)1uA@5V
Impedance(Zzt)15Ω
Zener Voltage(Range)7V~7.9V
Zener Voltage(Nom)7.5V
Impedance(Zzk)80Ω

Features

AI Translation
  • 300mW power dissipation
  • Zener voltage range: 2.0V ~ 75V
  • Ideal for automated assembly processes