Zhejiang HKE HRS3-S-DC5V-A
| Manufacturer | Zhejiang HKEAsian Brands |
| MPN | HRS3-S-DC5V-A |
| LCSC Part # | C51909353 |
| Packaging | Through Hole,18.6x10.4mm |
| Customer # | |
| Key Attributes | 5V 10A 10A@250VAC 1 Set Normally Open: 1A (SPST NO) Through Hole,18.6x10.4mm Power Relays, Over 2 Amps |
| Datasheet | Zhejiang HKE HRS3-S-DC5V-A |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays, Over 2 Amps | |
| Manufacturer | Zhejiang HKE | |
| Packaging | Through Hole,18.6x10.4mm | |
| Coil Voltage | 5V | |
| Switching Voltage(Max) | 250V@AC;28V@DC | |
| Coil Resistance | 55Ω | |
| Release Time | 5ms | |
| Operate Time | 10ms | |
| Length | 18.6mm | |
| Contact Resistance | 100mΩ | |
| Number of Pins | - | |
| Coil Type | - | |
| Width | 10.4mm | |
| Operating Temperature | -40℃~+85℃ | |
| Switching Current(Max) | 10A | |
| Coil Rated Power | 450mW | |
| Contact Rating | 10A@250VAC | |
| Contact Material | Silver Alloy | |
| Contact Form | 1 Set Normally Open: 1A (SPST NO) |
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays, Over 2 Amps | |
| Manufacturer | Zhejiang HKE | |
| Packaging | Through Hole,18.6x10.4mm | |
| Coil Voltage | 5V | |
| Switching Voltage(Max) | 250V@AC;28V@DC | |
| Coil Resistance | 55Ω | |
| Release Time | 5ms | |
| Operate Time | 10ms | |
| Length | 18.6mm | |
| Contact Resistance | 100mΩ |
| Type | Description | |
|---|---|---|
| Number of Pins | - | |
| Coil Type | - | |
| Width | 10.4mm | |
| Operating Temperature | -40℃~+85℃ | |
| Switching Current(Max) | 10A | |
| Coil Rated Power | 450mW | |
| Contact Rating | 10A@250VAC | |
| Contact Material | Silver Alloy | |
| Contact Form | 1 Set Normally Open: 1A (SPST NO) |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays, Over 2 Amps | |
| Manufacturer | Zhejiang HKE | |
| Packaging | Through Hole,18.6x10.4mm | |
| Coil Voltage | 5V | |
| Switching Voltage(Max) | 250V@AC;28V@DC | |
| Coil Resistance | 55Ω | |
| Release Time | 5ms | |
| Operate Time | 10ms | |
| Length | 18.6mm | |
| Contact Resistance | 100mΩ | |
| Number of Pins | - | |
| Coil Type | - | |
| Width | 10.4mm | |
| Operating Temperature | -40℃~+85℃ | |
| Switching Current(Max) | 10A | |
| Coil Rated Power | 450mW | |
| Contact Rating | 10A@250VAC | |
| Contact Material | Silver Alloy | |
| Contact Form | 1 Set Normally Open: 1A (SPST NO) |
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays, Over 2 Amps | |
| Manufacturer | Zhejiang HKE | |
| Packaging | Through Hole,18.6x10.4mm | |
| Coil Voltage | 5V | |
| Switching Voltage(Max) | 250V@AC;28V@DC | |
| Coil Resistance | 55Ω | |
| Release Time | 5ms | |
| Operate Time | 10ms | |
| Length | 18.6mm | |
| Contact Resistance | 100mΩ |
| Type | Description | |
|---|---|---|
| Number of Pins | - | |
| Coil Type | - | |
| Width | 10.4mm | |
| Operating Temperature | -40℃~+85℃ | |
| Switching Current(Max) | 10A | |
| Coil Rated Power | 450mW | |
| Contact Rating | 10A@250VAC | |
| Contact Material | Silver Alloy | |
| Contact Form | 1 Set Normally Open: 1A (SPST NO) |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| Type | Details |
|---|---|
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |



