NXP MPX53DP
| Manufacturer | |
| MPN | MPX53DP |
| LCSC Part # | C5190664 |
| Packaging | SIP-4 |
| Customer # | |
| Key Attributes | 0Kpa~50Kpa SIP-4 Pressure Sensors, Transducers - Industrial RoHS |
| Datasheet | NXP MPX53DP |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Industrial Automation and Controls/Industrial Sensors/Pressure Sensors, Transducers - Industrial | |
| Manufacturer | NXP | |
| Packaging | SIP-4 | |
| Absolute Accuracy | - | |
| Pressure range | 0Kpa~50Kpa | |
| Relative Accuracy | - | |
| Features | Negative pressure/vacuum measurement | |
| Module | - | |
| Voltage - Supply | 3V~6V | |
| Response time | 1ms | |
| Temperature Coefficient of Offset(TCO) | - |
| Type | Description | |
|---|---|---|
| Category | Industrial Automation and Controls/Industrial Sensors/Pressure Sensors, Transducers - Industrial | |
| Manufacturer | NXP | |
| Packaging | SIP-4 | |
| Absolute Accuracy | - | |
| Pressure range | 0Kpa~50Kpa | |
| Relative Accuracy | - |
| Type | Description | |
|---|---|---|
| Features | Negative pressure/vacuum measurement | |
| Module | - | |
| Voltage - Supply | 3V~6V | |
| Response time | 1ms | |
| Temperature Coefficient of Offset(TCO) | - |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Industrial Automation and Controls/Industrial Sensors/Pressure Sensors, Transducers - Industrial | |
| Manufacturer | NXP | |
| Packaging | SIP-4 | |
| Absolute Accuracy | - | |
| Pressure range | 0Kpa~50Kpa | |
| Relative Accuracy | - | |
| Features | Negative pressure/vacuum measurement | |
| Module | - | |
| Voltage - Supply | 3V~6V | |
| Response time | 1ms | |
| Temperature Coefficient of Offset(TCO) | - |
| Type | Description | |
|---|---|---|
| Category | Industrial Automation and Controls/Industrial Sensors/Pressure Sensors, Transducers - Industrial | |
| Manufacturer | NXP | |
| Packaging | SIP-4 | |
| Absolute Accuracy | - | |
| Pressure range | 0Kpa~50Kpa | |
| Relative Accuracy | - |
| Type | Description | |
|---|---|---|
| Features | Negative pressure/vacuum measurement | |
| Module | - | |
| Voltage - Supply | 3V~6V | |
| Response time | 1ms | |
| Temperature Coefficient of Offset(TCO) | - |
Help & FeedbackShow similar products (0) >
C5190664 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 9026201090 |
| USHTS | 9026204000 |
| TARIC | 9026208000 |
| CAHTS | 9026200090 |
| BRHTS | 90262010 |
| INHTS | 90262000 |
| MXHTS | 9026.20.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 9026201090 |
| USHTS | 9026204000 |
| TARIC | 9026208000 |
| Type | Details |
|---|---|
| CAHTS | 9026200090 |
| BRHTS | 90262010 |
| INHTS | 90262000 |
| MXHTS | 9026.20.99 |
