LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

NXP MPX2102AP

Manufacturer
MPN
MPX2102AP
LCSC Part #
C5190663
Packaging
SIP-4
Customer #
Key Attributes
100 kPa On-Chip Temperature Compensated Silicon Pressure Sensors
DatasheetNXP MPX2102AP
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategorySensors, Transducers/Pressure Sensors, Transducers
ManufacturerNXP
PackagingSIP-4
Pressure range0Kpa~1bar
FeaturesOn-chip temperature compensation;Negative pressure/vacuum measurement
ModuleYes
Voltage - Supply10V~16V
Operating Temperature-40℃~+125℃
Response time1ms