NXP NVT2006BS,118
| Manufacturer | |
| MPN | NVT2006BS,118 |
| LCSC Part # | C5190560 |
| Packaging | SOT-758-1 |
| Customer # | |
| Key Attributes | 1 6 SOT-758-1 Translators, Level Shifters RoHS |
| Datasheet | NXP NVT2006BS,118 |
| RoHS Compliance | 2 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Translators, Level Shifters | |
| Manufacturer | NXP | |
| Packaging | SOT-758-1 | |
| output type | Tri-State | |
| Interface | - | |
| Output Signal | - | |
| Input Signal | - | |
| Operating Temperature | -40℃~+85℃ | |
| Data Rate | - | |
| Channel Type | Bidirectional | |
| Number of Elements | 1 | |
| Features | Automatic direction detection;Output enable high-impedance | |
| Voltage - Supply | 2.1V~5V;1.5V~4.4V | |
| Number of Circuits | 6 | |
| Current - Output High(IOH) | - | |
| Current - Output Low(IOL) | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Translators, Level Shifters | |
| Manufacturer | NXP | |
| Packaging | SOT-758-1 | |
| output type | Tri-State | |
| Interface | - | |
| Output Signal | - | |
| Input Signal | - | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Data Rate | - | |
| Channel Type | Bidirectional | |
| Number of Elements | 1 | |
| Features | Automatic direction detection;Output enable high-impedance | |
| Voltage - Supply | 2.1V~5V;1.5V~4.4V | |
| Number of Circuits | 6 | |
| Current - Output High(IOH) | - | |
| Current - Output Low(IOL) | - |
Introduction
The NVT2003/06 is a family of bidirectional voltage level translators operational from 1.0 V to 3.6 V (V_ref(A)) and 1.8 V to 5.5 V (V_ref(B)), which allow bidirectional voltage translations between 1.0 V and 5 V without the need for a direction pin in open-drain or push-pull applications. Bit widths ranging from 3-bit to 6-bit are offered for level translation application with transmission speeds < 33 MHz for an open-drain system with a 50 pF capacitance and a pull-up of 197 Ω. When the An or Bn port is LOW, the clamp is in the ON-state and a low resistance connection exists between the An and Bn ports. The low ON-state resistance (R_on) of the switch allows connections to be made with minimal propagation delay. Assuming the higher voltage is on the Bn port when the Bn port is HIGH, the voltage on the An port is limited to the voltage set by VREFA. When the An port is HIGH, the Bn port is pulled to the drain pull-up supply voltage (V_pu(D)) by the pull-up resistors. This functionality allows a seamless translation between higher and lower voltages selected by the user without the need for directional control. When EN is HIGH, the translator switch is on, and the An I/O are connected to the Bn I/O, respectively, allowing bidirectional data flow between ports. When EN is LOW, the translator switch is off, and a high-impedance state exists between ports. The EN input circuit is designed to be supplied by V_ref(B). To ensure the high-impedance state during power-up or power-down, EN must be LOW. All channels have the same electrical characteristics and there is minimal deviation from one output to another in voltage or propagation delay. This is a benefit over discrete transistor voltage translation solutions, since the fabrication of the switch is symmetrical. The translator provides excellent ESD protection to lower voltage devices, and at the same time protects less ESD-resistant devices.
Features
- Provides bidirectional voltage translation with no direction pin
- Less than 1.5 ns maximum propagation delay
- Allows voltage level translation between: -1.0 V of Vref(A) and 1.8 V, 2.5 V, 3.3 V or 5 V of Vref(B); -1.2 V of Vref(A) and 1.8 V, 2.5 V, 3.3 V or 5 V of Vref(B); -1.8 V of Vref(A) and 3.3 V or 5 V of Vref(B); -2.5 V of Vref(A) and 5 V of Vref(B); -3.3 V of Vref(A) and 5 V of Vref(B)
- Low 3.5 Ω ON-state connection between input and output ports provides less signal distortion
- 5 V tolerant I/O ports to support mixed-mode signal operation
- High-impedance An and Bn pins for EN = LOW
- Lock-up free operation
- Flow through pinout for ease of printed-circuit board trace routing
- ESD protection exceeds 3.5 kV HBM per JESD22-A114 and 1000 V CDM per JESD22- C101
- Packages offered: TSSOP10, DHVQFN16, HVQFN16, TSSOP16
Applications
- Level translation applications for interfacing devices or systems operating at different interface voltages with one another
- Applications where an open-drain driver is connected to the data I/Os
- Applications where a push-pull driver is connected to the data I/Os
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Translators, Level Shifters | |
| Manufacturer | NXP | |
| Packaging | SOT-758-1 | |
| output type | Tri-State | |
| Interface | - | |
| Output Signal | - | |
| Input Signal | - | |
| Operating Temperature | -40℃~+85℃ | |
| Data Rate | - | |
| Channel Type | Bidirectional | |
| Number of Elements | 1 | |
| Features | Automatic direction detection;Output enable high-impedance | |
| Voltage - Supply | 2.1V~5V;1.5V~4.4V | |
| Number of Circuits | 6 | |
| Current - Output High(IOH) | - | |
| Current - Output Low(IOL) | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Translators, Level Shifters | |
| Manufacturer | NXP | |
| Packaging | SOT-758-1 | |
| output type | Tri-State | |
| Interface | - | |
| Output Signal | - | |
| Input Signal | - | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Data Rate | - | |
| Channel Type | Bidirectional | |
| Number of Elements | 1 | |
| Features | Automatic direction detection;Output enable high-impedance | |
| Voltage - Supply | 2.1V~5V;1.5V~4.4V | |
| Number of Circuits | 6 | |
| Current - Output High(IOH) | - | |
| Current - Output Low(IOL) | - |
Introduction
The NVT2003/06 is a family of bidirectional voltage level translators operational from 1.0 V to 3.6 V (V_ref(A)) and 1.8 V to 5.5 V (V_ref(B)), which allow bidirectional voltage translations between 1.0 V and 5 V without the need for a direction pin in open-drain or push-pull applications. Bit widths ranging from 3-bit to 6-bit are offered for level translation application with transmission speeds < 33 MHz for an open-drain system with a 50 pF capacitance and a pull-up of 197 Ω. When the An or Bn port is LOW, the clamp is in the ON-state and a low resistance connection exists between the An and Bn ports. The low ON-state resistance (R_on) of the switch allows connections to be made with minimal propagation delay. Assuming the higher voltage is on the Bn port when the Bn port is HIGH, the voltage on the An port is limited to the voltage set by VREFA. When the An port is HIGH, the Bn port is pulled to the drain pull-up supply voltage (V_pu(D)) by the pull-up resistors. This functionality allows a seamless translation between higher and lower voltages selected by the user without the need for directional control. When EN is HIGH, the translator switch is on, and the An I/O are connected to the Bn I/O, respectively, allowing bidirectional data flow between ports. When EN is LOW, the translator switch is off, and a high-impedance state exists between ports. The EN input circuit is designed to be supplied by V_ref(B). To ensure the high-impedance state during power-up or power-down, EN must be LOW. All channels have the same electrical characteristics and there is minimal deviation from one output to another in voltage or propagation delay. This is a benefit over discrete transistor voltage translation solutions, since the fabrication of the switch is symmetrical. The translator provides excellent ESD protection to lower voltage devices, and at the same time protects less ESD-resistant devices.
Features
- Provides bidirectional voltage translation with no direction pin
- Less than 1.5 ns maximum propagation delay
- Allows voltage level translation between: -1.0 V of Vref(A) and 1.8 V, 2.5 V, 3.3 V or 5 V of Vref(B); -1.2 V of Vref(A) and 1.8 V, 2.5 V, 3.3 V or 5 V of Vref(B); -1.8 V of Vref(A) and 3.3 V or 5 V of Vref(B); -2.5 V of Vref(A) and 5 V of Vref(B); -3.3 V of Vref(A) and 5 V of Vref(B)
- Low 3.5 Ω ON-state connection between input and output ports provides less signal distortion
- 5 V tolerant I/O ports to support mixed-mode signal operation
- High-impedance An and Bn pins for EN = LOW
- Lock-up free operation
- Flow through pinout for ease of printed-circuit board trace routing
- ESD protection exceeds 3.5 kV HBM per JESD22-A114 and 1000 V CDM per JESD22- C101
- Packages offered: TSSOP10, DHVQFN16, HVQFN16, TSSOP16
Applications
- Level translation applications for interfacing devices or systems operating at different interface voltages with one another
- Applications where an open-drain driver is connected to the data I/Os
- Applications where a push-pull driver is connected to the data I/Os
C5190560 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

