NXP GTL2012DP,118
| Manufacturer | |
| MPN | GTL2012DP,118 |
| LCSC Part # | C5190544 |
| Packaging | SOT-505-1 |
| Customer # | |
| Key Attributes | 2-bit LVTTL to GTL transceiver |
| Datasheet | NXP GTL2012DP,118 |
| RoHS Compliance | 2 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Translators, Level Shifters | |
| Manufacturer | NXP | |
| Packaging | SOT-505-1 | |
| output type | - | |
| Interface | - | |
| Output Signal | GTL;LVTTL | |
| Operating Temperature | -40℃~+85℃ | |
| Input Signal | TTL | |
| Voltage - Supply | 3V~3.6V;- | |
| Data Rate | - | |
| Number of Elements | 1 | |
| Channel Type | Bidirectional | |
| Features | - | |
| Number of Circuits | 2 | |
| Current - Output High(IOH) | 16mA | |
| Current - Output Low(IOL) | 16mA;40mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Translators, Level Shifters | |
| Manufacturer | NXP | |
| Packaging | SOT-505-1 | |
| output type | - | |
| Interface | - | |
| Output Signal | GTL;LVTTL | |
| Operating Temperature | -40℃~+85℃ | |
| Input Signal | TTL |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 3V~3.6V;- | |
| Data Rate | - | |
| Number of Elements | 1 | |
| Channel Type | Bidirectional | |
| Features | - | |
| Number of Circuits | 2 | |
| Current - Output High(IOH) | 16mA | |
| Current - Output Low(IOL) | 16mA;40mA |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The GTL2012 is a 2-bit translating transceiver designed for 3.3 V system interface with a GTL−/GTL/GTL+ bus. The direction pin (DIR) allows the part to function as either a GTL-to-LVTTL sampling receiver or as an LVTTL-to-GTL interface. The GTL2012 LVTTL inputs (only) are tolerant up to 5.5 V allowing direct access to TTL or 5 V CMOS inputs.
Features
AI Translation
- Operates as a 2-bit GTL−/GTL/GTL+ sampling receiver or as an LVTTL to GTL−/GTL/GTL+ driver
- 3.0 V to 3.6 V operation with 5 V tolerant LVTTL input
- GTL input and output 3.6 V tolerant
- Vref adjustable from 0.5 V to 0.5VCC
- Partial power-down permitted
- Latch-up protection exceeds 500 mA per JESD78
- ESD protection exceeds 2000 V HBM per JESD22-A114, 200 V MM per JESD22-A115, and 1000 V CDM per JESD22-CC101
- Package offered: TSSOP8 (MSOP8) and VSSOP8
In-Stock: 6
6 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.0115 | $ 2.01 |
| 10+ | $ 1.967 | $ 19.67 |
| 30+ | $ 1.9378 | $ 58.13 |
| 100+ | $ 1.907 | $ 190.70 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Translators, Level Shifters | |
| Manufacturer | NXP | |
| Packaging | SOT-505-1 | |
| output type | - | |
| Interface | - | |
| Output Signal | GTL;LVTTL | |
| Operating Temperature | -40℃~+85℃ | |
| Input Signal | TTL | |
| Voltage - Supply | 3V~3.6V;- | |
| Data Rate | - | |
| Number of Elements | 1 | |
| Channel Type | Bidirectional | |
| Features | - | |
| Number of Circuits | 2 | |
| Current - Output High(IOH) | 16mA | |
| Current - Output Low(IOL) | 16mA;40mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Translators, Level Shifters | |
| Manufacturer | NXP | |
| Packaging | SOT-505-1 | |
| output type | - | |
| Interface | - | |
| Output Signal | GTL;LVTTL | |
| Operating Temperature | -40℃~+85℃ | |
| Input Signal | TTL |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 3V~3.6V;- | |
| Data Rate | - | |
| Number of Elements | 1 | |
| Channel Type | Bidirectional | |
| Features | - | |
| Number of Circuits | 2 | |
| Current - Output High(IOH) | 16mA | |
| Current - Output Low(IOL) | 16mA;40mA |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The GTL2012 is a 2-bit translating transceiver designed for 3.3 V system interface with a GTL−/GTL/GTL+ bus. The direction pin (DIR) allows the part to function as either a GTL-to-LVTTL sampling receiver or as an LVTTL-to-GTL interface. The GTL2012 LVTTL inputs (only) are tolerant up to 5.5 V allowing direct access to TTL or 5 V CMOS inputs.
Features
AI Translation
- Operates as a 2-bit GTL−/GTL/GTL+ sampling receiver or as an LVTTL to GTL−/GTL/GTL+ driver
- 3.0 V to 3.6 V operation with 5 V tolerant LVTTL input
- GTL input and output 3.6 V tolerant
- Vref adjustable from 0.5 V to 0.5VCC
- Partial power-down permitted
- Latch-up protection exceeds 500 mA per JESD78
- ESD protection exceeds 2000 V HBM per JESD22-A114, 200 V MM per JESD22-A115, and 1000 V CDM per JESD22-CC101
- Package offered: TSSOP8 (MSOP8) and VSSOP8
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

