Forsinve FSV7606
| Manufacturer | ForsinveAsian Brands |
| MPN | FSV7606 |
| LCSC Part # | C51904486 |
| Packaging | LQFP-64(10x10) |
| Customer # | |
| Key Attributes | SPI 4.75V~5.25V LQFP-64(10x10) Analog to Digital Converters (ADC) |
| Datasheet | Forsinve FSV7606 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | Forsinve | |
| Packaging | LQFP-64(10x10) | |
| Operating Temperature | -40℃~+125℃ | |
| Interface | SPI | |
| Quiescent Current (Iq) | 23mA | |
| Voltage - Supply | 4.75V~5.25V | |
| Number of Channels | 8 | |
| Integral non - linearity | 1LSB | |
| Voltage Reference | Built-in;External | |
| Clock/Oscillator | - | |
| Clock Frequency | - | |
| Features | Bipolar input;Simultaneous sampling;Input buffer;Built-in digital filter | |
| Resolution(Bits) | 200kHz;16 | |
| S/N Ratio | 92dB | |
| DNL (LSB) | 0.8LSB | |
| ADC architecture | SAR | |
| Programmable Gain | Not supported |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | Forsinve | |
| Packaging | LQFP-64(10x10) | |
| Operating Temperature | -40℃~+125℃ | |
| Interface | SPI | |
| Quiescent Current (Iq) | 23mA | |
| Voltage - Supply | 4.75V~5.25V | |
| Number of Channels | 8 | |
| Integral non - linearity | 1LSB |
| Type | Description | |
|---|---|---|
| Voltage Reference | Built-in;External | |
| Clock/Oscillator | - | |
| Clock Frequency | - | |
| Features | Bipolar input;Simultaneous sampling;Input buffer;Built-in digital filter | |
| Resolution(Bits) | 200kHz;16 | |
| S/N Ratio | 92dB | |
| DNL (LSB) | 0.8LSB | |
| ADC architecture | SAR | |
| Programmable Gain | Not supported |
Introduction
The FSV7606 is a 16-bit, 8-channel simultaneous sampling analog data acquisition system. Each channel integrates analog input clamp protection, a second-order anti-aliasing filter, a sample-and-hold amplifier, a 16-bit SAR ADC, along with a flexible digital filter, a 2.5V voltage reference, a reference buffer, and high-speed serial and parallel interfaces. The device operates from a single 5V supply, handles true bipolar input signals of ±10V and ±5V, and supports simultaneous sampling across all channels at throughput rates up to 200kSPS. The input clamp protection circuit withstands voltages up to ±18.5V across all sampling frequencies. The 1MΩ high input impedance and on-chip filters significantly simplify peripheral circuit design.
Features
- Bipolar analog input ranges: ±10V, ±5V
- 5V analog supply, 2.5V to 5V digital interface supply
- 8-channel simultaneous sampling input
- Performance: analog input ESD protection up to 8kV, SNR 92dB (no oversampling), THD -105dB, INL ±1LSB, DNL ±0.8LSB
- Flexible parallel/serial interface, compatible with SPI, QSPI, MICROWIRE, and DSP
- Fully integrated data acquisition solution including analog input clamp protection, input buffer with 1MΩ input impedance, second-order anti-aliasing analog filter, on-chip precision voltage reference and buffer, 16-bit 200kSPS ADC (all channels), and oversampling via digital filter
- Low power consumption: 107.5mW operating, 28.5mW standby
- 10mm×10mm LQFP64 package
Applications
- Data acquisition systems
- Power line control and protection systems
- Multi-axis positioning systems
- Multi-phase motor systems
- Instrumentation and control systems
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | Forsinve | |
| Packaging | LQFP-64(10x10) | |
| Operating Temperature | -40℃~+125℃ | |
| Interface | SPI | |
| Quiescent Current (Iq) | 23mA | |
| Voltage - Supply | 4.75V~5.25V | |
| Number of Channels | 8 | |
| Integral non - linearity | 1LSB | |
| Voltage Reference | Built-in;External | |
| Clock/Oscillator | - | |
| Clock Frequency | - | |
| Features | Bipolar input;Simultaneous sampling;Input buffer;Built-in digital filter | |
| Resolution(Bits) | 200kHz;16 | |
| S/N Ratio | 92dB | |
| DNL (LSB) | 0.8LSB | |
| ADC architecture | SAR | |
| Programmable Gain | Not supported |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | Forsinve | |
| Packaging | LQFP-64(10x10) | |
| Operating Temperature | -40℃~+125℃ | |
| Interface | SPI | |
| Quiescent Current (Iq) | 23mA | |
| Voltage - Supply | 4.75V~5.25V | |
| Number of Channels | 8 | |
| Integral non - linearity | 1LSB |
| Type | Description | |
|---|---|---|
| Voltage Reference | Built-in;External | |
| Clock/Oscillator | - | |
| Clock Frequency | - | |
| Features | Bipolar input;Simultaneous sampling;Input buffer;Built-in digital filter | |
| Resolution(Bits) | 200kHz;16 | |
| S/N Ratio | 92dB | |
| DNL (LSB) | 0.8LSB | |
| ADC architecture | SAR | |
| Programmable Gain | Not supported |
Introduction
The FSV7606 is a 16-bit, 8-channel simultaneous sampling analog data acquisition system. Each channel integrates analog input clamp protection, a second-order anti-aliasing filter, a sample-and-hold amplifier, a 16-bit SAR ADC, along with a flexible digital filter, a 2.5V voltage reference, a reference buffer, and high-speed serial and parallel interfaces. The device operates from a single 5V supply, handles true bipolar input signals of ±10V and ±5V, and supports simultaneous sampling across all channels at throughput rates up to 200kSPS. The input clamp protection circuit withstands voltages up to ±18.5V across all sampling frequencies. The 1MΩ high input impedance and on-chip filters significantly simplify peripheral circuit design.
Features
- Bipolar analog input ranges: ±10V, ±5V
- 5V analog supply, 2.5V to 5V digital interface supply
- 8-channel simultaneous sampling input
- Performance: analog input ESD protection up to 8kV, SNR 92dB (no oversampling), THD -105dB, INL ±1LSB, DNL ±0.8LSB
- Flexible parallel/serial interface, compatible with SPI, QSPI, MICROWIRE, and DSP
- Fully integrated data acquisition solution including analog input clamp protection, input buffer with 1MΩ input impedance, second-order anti-aliasing analog filter, on-chip precision voltage reference and buffer, 16-bit 200kSPS ADC (all channels), and oversampling via digital filter
- Low power consumption: 107.5mW operating, 28.5mW standby
- 10mm×10mm LQFP64 package
Applications
- Data acquisition systems
- Power line control and protection systems
- Multi-axis positioning systems
- Multi-phase motor systems
- Instrumentation and control systems
C51904486 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



