LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

GUOCONN 1.0K-GL-22PB-RXL

Manufacturer
GUOCONNAsian Brands
MPN
1.0K-GL-22PB-RXL
LCSC Part #
C51901555
Packaging
SMD,P=1mm(Staggered Pins)
Customer #
Key Attributes
Slide Lock -25℃~+85℃ 22P 1mm Single-side Contact/Vertical Surface Mount,Vertical SMD,P=1mm(Staggered Pins) FFC, FPC (Flat Flexible) Connector Housings RoHS
DatasheetGUOCONN 1.0K-GL-22PB-RXL
RoHS Compliance2 documents available
Custom CablesMOQ 1pc
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/FFC, FPC (Flat Flexible) Connectors/FFC, FPC (Flat Flexible) Connector Housings
ManufacturerGUOCONN
PackagingSMD,P=1mm(Staggered Pins)
Locking FeatureSlide Lock
Operating Temperature-25℃~+85℃
Number of Contacts22P
Pitch1mm
Contact TypeSingle-side Contact/Vertical
Height Above Board5.4mm
Mounting TypeSurface Mount,Vertical
FFC, FCB Thickness0.3mm

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.