LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
GUOCONN 1.0-B-21PW-TL product image
  • 1.0-B-21PW-TL thumbnail 1
  • 1.0-B-21PW-TL thumbnail 2
  • 1.0-B-21PW-TL thumbnail 3
  • Pinout
  • Footprint
Images for reference only

GUOCONN 1.0-B-21PW-TL

Manufacturer
GUOCONNAsian Brands
MPN
1.0-B-21PW-TL
LCSC Part #
C51901414
Packaging
Through Hole,Right Angle,P=1mm(Staggered Pins)
Customer #
Key Attributes
-25℃~+85℃ Non-Latching 21P 1mm Double-Sided Contacts, Top and Bottom Entry Right Angle Through Hole,Right Angle,P=1mm(Staggered Pins) FFC, FPC (Flat Flexible) Connector Housings RoHS
DatasheetGUOCONN 1.0-B-21PW-TL
RoHS Compliance2 documents available
Custom CablesMOQ 1pc
In-Stock: 1,000
1,000 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.122$ 0.61
50+$ 0.097$ 4.85
150+$ 0.0846$ 12.69
500+$ 0.0752$ 37.60
2,000+$ 0.0677$ 135.40
5,000+$ 0.064$ 320.00
Standard Packaging25/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/FFC, FPC (Flat Flexible) Connectors/FFC, FPC (Flat Flexible) Connector Housings
ManufacturerGUOCONN
PackagingThrough Hole,Right Angle,P=1mm(Staggered Pins)
Operating Temperature-25℃~+85℃
Locking FeatureNon-Latching
Number of Contacts21P
Pitch1mm
Height Above Board2.85mm
Contact TypeDouble-Sided Contacts, Top and Bottom Entry
Mounting TypeRight Angle
FFC, FCB Thickness0.3mm
Contact PlatingTin
Contact MaterialPhosphor bronze

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.