LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
XINGLIGHT XL-3528RGBC-XS2812B product image
  • XL-3528RGBC-XS2812B thumbnail 1
  • XL-3528RGBC-XS2812B thumbnail 2
  • XL-3528RGBC-XS2812B thumbnail 3
  • Pinout
  • Footprint
Images for reference only

XINGLIGHT XL-3528RGBC-XS2812B

Manufacturer
XINGLIGHTAsian Brands
MPN
XL-3528RGBC-XS2812B
LCSC Part #
C51900966
Packaging
SMD
Customer #
Key Attributes
SMD LED Addressable, Specialty
DatasheetXINGLIGHT XL-3528RGBC-XS2812B
In-Stock: 2,000
2,000 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1111$ 0.1056$ 0.53
50+$ 0.0876$ 0.0833$ 4.17
150+$ 0.0759$ 0.0722$ 10.83
500+$ 0.067$ 0.0637$ 31.85
2,000+$ 0.06$ 0.0570$ 114.00
4,000+$ 0.0564$ 0.0536$ 214.40
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryOptoelectronics/LED Addressable, Specialty
ManufacturerXINGLIGHT
PackagingSMD
Luminous Intensity - R-
Luminous Intensity - G-
Luminous Intensity - B-
Data Transmission Rate800Kbit/s
Dominant Wavelength - R-
Dominant Wavelength - G-
Dominant Wavelength - B-
Peak Wavelength - R-
Peak Wavelength - G-
Fixed-Frequency Pwm Mode1.5kHz
Length3.5mm
Lamp Holder Type-
Features-
Operating Temperature-40℃~+85℃
ESD Withstand Voltage2000V
Height1.85mm
Lens ColorWater Clear
Width2.8mm
Installation method-
Pitch-
Viewing Angle120°
Peak Wavelength - B-