XINGLIGHT XL-IRM-V838M3/TR
| Manufacturer | XINGLIGHTAsian Brands |
| MPN | XL-IRM-V838M3/TR |
| LCSC Part # | C51900936 |
| Packaging | SMD |
| Customer # | |
| Key Attributes | 37.9kHz 40m 45° 220uA 2.7V~5.5V SMD Photo Detectors - Remote Receiver |
| Datasheet | XINGLIGHT XL-IRM-V838M3/TR |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Photo Detectors - Remote Receiver | |
| Manufacturer | XINGLIGHT | |
| Packaging | SMD | |
| Frequency - Center | 37.9kHz | |
| Transmission Distance | 40m | |
| Viewing Angle | 45° | |
| Operating Temperature | -20℃~+85℃ | |
| Current - Supply | 220uA | |
| Pd - Power Dissipation | - | |
| Voltage - Supply | 2.7V~5.5V |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Photo Detectors - Remote Receiver | |
| Manufacturer | XINGLIGHT | |
| Packaging | SMD | |
| Frequency - Center | 37.9kHz | |
| Transmission Distance | 40m |
| Type | Description | |
|---|---|---|
| Viewing Angle | 45° | |
| Operating Temperature | -20℃~+85℃ | |
| Current - Supply | 220uA | |
| Pd - Power Dissipation | - | |
| Voltage - Supply | 2.7V~5.5V |
Introduction
This product integrates a high-speed, high-sensitivity PIN photodiode with a low-power, high-gain preamplifier IC, housed in an epoxy resin-molded hemispherical package with dual-layer internal and external shielding for interference rejection. RoHS and REACH compliant, this environmentally friendly product is designed for use as a receiver in infrared remote control systems.
Features
- Compact epoxy resin molded SMD package
- Wide operating voltage range: 2.7~5.5V
- Low power consumption
- Wide receiving angle and long receiving distance
- Resistant to ambient light interference
- Output compatible with TTL/CMOS logic levels, active low
Applications
- Home appliances
- Multimedia audio/video equipment
- Computers and peripherals
- Industrial control
- Remote-controlled toys
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Photo Detectors - Remote Receiver | |
| Manufacturer | XINGLIGHT | |
| Packaging | SMD | |
| Frequency - Center | 37.9kHz | |
| Transmission Distance | 40m | |
| Viewing Angle | 45° | |
| Operating Temperature | -20℃~+85℃ | |
| Current - Supply | 220uA | |
| Pd - Power Dissipation | - | |
| Voltage - Supply | 2.7V~5.5V |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Photo Detectors - Remote Receiver | |
| Manufacturer | XINGLIGHT | |
| Packaging | SMD | |
| Frequency - Center | 37.9kHz | |
| Transmission Distance | 40m |
| Type | Description | |
|---|---|---|
| Viewing Angle | 45° | |
| Operating Temperature | -20℃~+85℃ | |
| Current - Supply | 220uA | |
| Pd - Power Dissipation | - | |
| Voltage - Supply | 2.7V~5.5V |
Introduction
This product integrates a high-speed, high-sensitivity PIN photodiode with a low-power, high-gain preamplifier IC, housed in an epoxy resin-molded hemispherical package with dual-layer internal and external shielding for interference rejection. RoHS and REACH compliant, this environmentally friendly product is designed for use as a receiver in infrared remote control systems.
Features
- Compact epoxy resin molded SMD package
- Wide operating voltage range: 2.7~5.5V
- Low power consumption
- Wide receiving angle and long receiving distance
- Resistant to ambient light interference
- Output compatible with TTL/CMOS logic levels, active low
Applications
- Home appliances
- Multimedia audio/video equipment
- Computers and peripherals
- Industrial control
- Remote-controlled toys
C51900936 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |



