SM Switch STAR-10H
| Manufacturer | SM SwitchAsian Brands |
| MPN | STAR-10H |
| LCSC Part # | C5189547 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | SWITCH ROTARY 10POS TH |
| Datasheet | SM Switch STAR-10H |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/DIP Switches | |
| Manufacturer | SM Switch | |
| Packaging | Through Hole | |
| Voltage Rating | 42V | |
| Contact Material | Phosphor Bronze | |
| Contact Finish | Gold | |
| Handle or not | Shaftless | |
| Current Rating | 400mA | |
| Operating Life | 25,000 Cycles | |
| Coded Form | Positive Code | |
| Number of Coded Gears | 10 | |
| Mounting Type | Right Angle | |
| Termination Style | 3 to 3 | |
| Operating Temperature | -55℃~+125℃ |
| Type | Description | |
|---|---|---|
| Category | Switches/DIP Switches | |
| Manufacturer | SM Switch | |
| Packaging | Through Hole | |
| Voltage Rating | 42V | |
| Contact Material | Phosphor Bronze | |
| Contact Finish | Gold | |
| Handle or not | Shaftless |
| Type | Description | |
|---|---|---|
| Current Rating | 400mA | |
| Operating Life | 25,000 Cycles | |
| Coded Form | Positive Code | |
| Number of Coded Gears | 10 | |
| Mounting Type | Right Angle | |
| Termination Style | 3 to 3 | |
| Operating Temperature | -55℃~+125℃ |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/DIP Switches | |
| Manufacturer | SM Switch | |
| Packaging | Through Hole | |
| Voltage Rating | 42V | |
| Contact Material | Phosphor Bronze | |
| Contact Finish | Gold | |
| Handle or not | Shaftless | |
| Current Rating | 400mA | |
| Operating Life | 25,000 Cycles | |
| Coded Form | Positive Code | |
| Number of Coded Gears | 10 | |
| Mounting Type | Right Angle | |
| Termination Style | 3 to 3 | |
| Operating Temperature | -55℃~+125℃ |
| Type | Description | |
|---|---|---|
| Category | Switches/DIP Switches | |
| Manufacturer | SM Switch | |
| Packaging | Through Hole | |
| Voltage Rating | 42V | |
| Contact Material | Phosphor Bronze | |
| Contact Finish | Gold | |
| Handle or not | Shaftless |
| Type | Description | |
|---|---|---|
| Current Rating | 400mA | |
| Operating Life | 25,000 Cycles | |
| Coded Form | Positive Code | |
| Number of Coded Gears | 10 | |
| Mounting Type | Right Angle | |
| Termination Style | 3 to 3 | |
| Operating Temperature | -55℃~+125℃ |
Help & FeedbackShow similar products (0) >
C5189547 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



