Infineon ISC300N20NM6ATMA1
| Manufacturer | |
| MPN | ISC300N20NM6ATMA1 |
| LCSC Part # | C51893732 |
| Packaging | SON-8 |
| Customer # | |
| Key Attributes | 136W 200V 44A 3.7V 23.2mΩ@15V 1 N-channel N-Channel SON-8 Single FETs, MOSFETs |
| Datasheet | Infineon ISC300N20NM6ATMA1 |
| Alternative Parts | 3 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Infineon | |
| Packaging | SON-8 | |
| Output Capacitance(Coss) | 200pF | |
| Pd - Power Dissipation | 136W | |
| Operating Temperature | -55℃~+175℃ | |
| Configuration | - | |
| Drain to Source Voltage | 200V | |
| Current - Continuous Drain(Id) | 44A | |
| Gate Threshold Voltage (Vgs(th)) | 3.7V | |
| RDS(on) | 23.2mΩ@15V | |
| Reverse Transfer Capacitance (Crss@Vds) | 13pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1.3nF | |
| Gate Charge(Qg) | 17nC | |
| Vgs | ±20V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Infineon | |
| Packaging | SON-8 | |
| Output Capacitance(Coss) | 200pF | |
| Pd - Power Dissipation | 136W | |
| Operating Temperature | -55℃~+175℃ | |
| Configuration | - | |
| Drain to Source Voltage | 200V | |
| Current - Continuous Drain(Id) | 44A |
| Type | Description | |
|---|---|---|
| Gate Threshold Voltage (Vgs(th)) | 3.7V | |
| RDS(on) | 23.2mΩ@15V | |
| Reverse Transfer Capacitance (Crss@Vds) | 13pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1.3nF | |
| Gate Charge(Qg) | 17nC | |
| Vgs | ±20V | |
| Type | N-Channel |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- N-channel, normal level
- Low on-resistance R<sub>DS(on)</sub>
- Excellent gate charge × R<sub>DS(on)</sub> product (figure of merit FOM)
- Ultra-low reverse recovery charge (Qrr)
- High avalanche energy rating
- 175°C operating temperature
- Lead-free lead finish; RoHS compliant
- Halogen-free per IEC61249-2-21
- MSL 1 classified per J-STD-020
- 100% avalanche tested
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 5.2005 | $ 5.20 |
| 10+ | $ 5.1209 | $ 51.21 |
| 30+ | $ 5.0673 | $ 152.02 |
| 100+ | $ 5.0136 | $ 501.36 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Infineon | |
| Packaging | SON-8 | |
| Output Capacitance(Coss) | 200pF | |
| Pd - Power Dissipation | 136W | |
| Operating Temperature | -55℃~+175℃ | |
| Configuration | - | |
| Drain to Source Voltage | 200V | |
| Current - Continuous Drain(Id) | 44A | |
| Gate Threshold Voltage (Vgs(th)) | 3.7V | |
| RDS(on) | 23.2mΩ@15V | |
| Reverse Transfer Capacitance (Crss@Vds) | 13pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1.3nF | |
| Gate Charge(Qg) | 17nC | |
| Vgs | ±20V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Infineon | |
| Packaging | SON-8 | |
| Output Capacitance(Coss) | 200pF | |
| Pd - Power Dissipation | 136W | |
| Operating Temperature | -55℃~+175℃ | |
| Configuration | - | |
| Drain to Source Voltage | 200V | |
| Current - Continuous Drain(Id) | 44A |
| Type | Description | |
|---|---|---|
| Gate Threshold Voltage (Vgs(th)) | 3.7V | |
| RDS(on) | 23.2mΩ@15V | |
| Reverse Transfer Capacitance (Crss@Vds) | 13pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1.3nF | |
| Gate Charge(Qg) | 17nC | |
| Vgs | ±20V | |
| Type | N-Channel |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- N-channel, normal level
- Low on-resistance R<sub>DS(on)</sub>
- Excellent gate charge × R<sub>DS(on)</sub> product (figure of merit FOM)
- Ultra-low reverse recovery charge (Qrr)
- High avalanche energy rating
- 175°C operating temperature
- Lead-free lead finish; RoHS compliant
- Halogen-free per IEC61249-2-21
- MSL 1 classified per J-STD-020
- 100% avalanche tested
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| BSC220N20NSFD | Infineon | Similar | TDSON-8 | 100 | $ 7.0427 | ||
| STL52N60DM6 | ST | Similar | PowerVDFN-8 | 0 | $ 9.5723 | ||
| ISC130N20NM6ATMA1 | Infineon | Similar | TSON-8 | 0 | $ 11.3204 |
3 more alternative parts.View all substitutes



