LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

TECHFUSE TEPH1030N

Manufacturer
TECHFUSEAsian Brands
MPN
TEPH1030N
LCSC Part #
C51891892
Packaging
SMD-4P,5.4x3.2mm
Customer #
Key Attributes
Surface Mount Fuse 30A 62V SMD-4P,5.4x3.2mm Fuses
DatasheetTECHFUSE TEPH1030N
Alternative Parts3
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryCircuit Protection/Fuses
ManufacturerTECHFUSE
PackagingSMD-4P,5.4x3.2mm
Melting I2t-
Interrupt Rating-
Operating Temperature-
Height1.35mm
Width3.2mm
TypeSurface Mount Fuse
Length5.4mm
Current Rating30A
Voltage Rating (DC)62V

Introduction

AI Translation

The TEPH series is a chip-type surface mount device that provides overcurrent and overcharge protection. It incorporates a fuse element to ensure stable operation under normal current conditions and to interrupt current in the event of overcurrent. It also includes a resistive heating element that can be used in conjunction with voltage detection devices such as ICs and FETs. When overvoltage is detected, the heating element is electrically energized to generate heat, thereby blowing the fuse element and achieving overvoltage protection.

Features

AI Translation
  • Protection for lithium-ion batteries against overcurrent and overcharge
  • Surface mount
  • Halogen-free/antimony-free
  • RoHS compliant
  • Fast response

Applications

AI Translation
  • Vacuum cleaners
  • Power tools
  • Lawn mowers
  • Energy storage batteries
  • Battery management systems