TECHFUSE TEPJ0522N
| Manufacturer | TECHFUSEAsian Brands |
| MPN | TEPJ0522N |
| LCSC Part # | C51891840 |
| Packaging | SMD-3P,4x3mm |
| Customer # | |
| Key Attributes | 200A@48V Surface Mount Fuse 22A 48V SMD-3P,4x3mm Fuses |
| Datasheet | TECHFUSE TEPJ0522N |
| Alternative Parts | 2 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | TECHFUSE | |
| Packaging | SMD-3P,4x3mm | |
| Melting I2t | - | |
| Interrupt Rating | 200A@48V | |
| Operating Temperature | - | |
| Height | 1mm | |
| Width | 3mm | |
| Type | Surface Mount Fuse | |
| Current Rating | 22A | |
| Length | 4mm | |
| Voltage Rating (DC) | 48V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | TECHFUSE | |
| Packaging | SMD-3P,4x3mm | |
| Melting I2t | - | |
| Interrupt Rating | 200A@48V | |
| Operating Temperature | - |
| Type | Description | |
|---|---|---|
| Height | 1mm | |
| Width | 3mm | |
| Type | Surface Mount Fuse | |
| Current Rating | 22A | |
| Length | 4mm | |
| Voltage Rating (DC) | 48V |
Introduction
The TEPJ series is a chip-type SMD that provides overcurrent and overcharge protection. It incorporates a fuse element to ensure stable operation under normal current conditions and to interrupt current flow upon overcurrent occurrence. It also includes a resistive heating element designed for use in conjunction with voltage detection devices such as ICs and MOSFETs. When overvoltage is detected, the heating element is electrically energized to generate heat, thereby blowing the fuse element and achieving overvoltage protection.
Features
- Protects lithium-ion batteries against overcurrent and overcharge
- Surface mount
- Halogen-free/antimony-free
- RoHS compliant
- Fast response
Applications
- Laptop
- Vacuum cleaner
- Power tools
- Lawn mower
- Battery management system
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | TECHFUSE | |
| Packaging | SMD-3P,4x3mm | |
| Melting I2t | - | |
| Interrupt Rating | 200A@48V | |
| Operating Temperature | - | |
| Height | 1mm | |
| Width | 3mm | |
| Type | Surface Mount Fuse | |
| Current Rating | 22A | |
| Length | 4mm | |
| Voltage Rating (DC) | 48V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | TECHFUSE | |
| Packaging | SMD-3P,4x3mm | |
| Melting I2t | - | |
| Interrupt Rating | 200A@48V | |
| Operating Temperature | - |
| Type | Description | |
|---|---|---|
| Height | 1mm | |
| Width | 3mm | |
| Type | Surface Mount Fuse | |
| Current Rating | 22A | |
| Length | 4mm | |
| Voltage Rating (DC) | 48V |
Introduction
The TEPJ series is a chip-type SMD that provides overcurrent and overcharge protection. It incorporates a fuse element to ensure stable operation under normal current conditions and to interrupt current flow upon overcurrent occurrence. It also includes a resistive heating element designed for use in conjunction with voltage detection devices such as ICs and MOSFETs. When overvoltage is detected, the heating element is electrically energized to generate heat, thereby blowing the fuse element and achieving overvoltage protection.
Features
- Protects lithium-ion batteries against overcurrent and overcharge
- Surface mount
- Halogen-free/antimony-free
- RoHS compliant
- Fast response
Applications
- Laptop
- Vacuum cleaner
- Power tools
- Lawn mower
- Battery management system
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |



