ECE EDG106SRA33
| Manufacturer | ECEAsian Brands |
| MPN | EDG106SRA33 |
| LCSC Part # | C51886360 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | 6 Blue 100mA SPST 2,000 cycles Slide, Rocked Through Hole DIP Switches |
| Datasheet | ECE EDG106SRA33 |
| Alternative Parts | 3 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/DIP Switches | |
| Manufacturer | ECE | |
| Packaging | Through Hole | |
| Voltage Rating | 24V | |
| Number of Positions | 6 | |
| Contact Finish | Gold | |
| Color | Blue | |
| Current Rating | 100mA | |
| Circuit | SPST | |
| Operating Life | 2,000 cycles | |
| Type | Slide, Rocked | |
| Lead Pitch | 2.54mm | |
| Termination Style | PC Pin | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Category | Switches/DIP Switches | |
| Manufacturer | ECE | |
| Packaging | Through Hole | |
| Voltage Rating | 24V | |
| Number of Positions | 6 | |
| Contact Finish | Gold | |
| Color | Blue |
| Type | Description | |
|---|---|---|
| Current Rating | 100mA | |
| Circuit | SPST | |
| Operating Life | 2,000 cycles | |
| Type | Slide, Rocked | |
| Lead Pitch | 2.54mm | |
| Termination Style | PC Pin | |
| Operating Temperature | -40℃~+85℃ |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Tactile feedback via high contact pressure, ensuring very stable contact
- All plastics: UL 94V-0 flame retardant
- Epoxy-sealed base as standard, preventing flux penetration during wave soldering
- Wiping action on contact make and break
- Gold-, silver-, or tin-plated contacts for low contact resistance and long mechanical life
- Ideal for data processing, communications, remote control, and security alarm systems requiring manual programming
- RoHS compliant
- Halogen-free series available
Applications
AI Translation
- Numerical settings for computer terminal equipment
- Price settings for vending machines
- Game machine programming
- Programming for industrial equipment and measuring instruments
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/DIP Switches | |
| Manufacturer | ECE | |
| Packaging | Through Hole | |
| Voltage Rating | 24V | |
| Number of Positions | 6 | |
| Contact Finish | Gold | |
| Color | Blue | |
| Current Rating | 100mA | |
| Circuit | SPST | |
| Operating Life | 2,000 cycles | |
| Type | Slide, Rocked | |
| Lead Pitch | 2.54mm | |
| Termination Style | PC Pin | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Category | Switches/DIP Switches | |
| Manufacturer | ECE | |
| Packaging | Through Hole | |
| Voltage Rating | 24V | |
| Number of Positions | 6 | |
| Contact Finish | Gold | |
| Color | Blue |
| Type | Description | |
|---|---|---|
| Current Rating | 100mA | |
| Circuit | SPST | |
| Operating Life | 2,000 cycles | |
| Type | Slide, Rocked | |
| Lead Pitch | 2.54mm | |
| Termination Style | PC Pin | |
| Operating Temperature | -40℃~+85℃ |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Tactile feedback via high contact pressure, ensuring very stable contact
- All plastics: UL 94V-0 flame retardant
- Epoxy-sealed base as standard, preventing flux penetration during wave soldering
- Wiping action on contact make and break
- Gold-, silver-, or tin-plated contacts for low contact resistance and long mechanical life
- Ideal for data processing, communications, remote control, and security alarm systems requiring manual programming
- RoHS compliant
- Halogen-free series available
Applications
AI Translation
- Numerical settings for computer terminal equipment
- Price settings for vending machines
- Game machine programming
- Programming for industrial equipment and measuring instruments
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



