LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

TECH PUBLIC HT7536-1-TP

Manufacturer
TECH PUBLICAsian Brands
MPN
HT7536-1-TP
LCSC Part #
C51886068
Packaging
SOT-23-5
Customer #
Key Attributes
IC REG LINEAR 150mA SOT-23-5
DatasheetTECH PUBLIC HT7536-1-TP
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerTECH PUBLIC
PackagingSOT-23-5
Number of Outputs1
Operating Temperature-40℃~+85℃
Supply Current (Iq)1.5uA
Output ConfigurationPositive
Operating Voltage36V
Output Current150mA
Output TypeFixed
FeaturesOver Current Protection;Thermal shutdown

Features

AI Translation
  • Quiescent current: 1.5µA
  • Output accuracy: ±3%
  • Output current: 150mA
  • Input voltage up to 36V
  • Current limiting protection

Applications

AI Translation
  • Industrial control
  • Home automation
  • Automotive electronics
  • Modules
  • Portable battery-powered devices