Ai-Thinker Ai-WB2-M1-I
| Manufacturer | Ai-ThinkerAsian Brands |
| MPN | Ai-WB2-M1-I |
| LCSC Part # | C5187547 |
| Packaging | SMD-61P |
| Customer # | |
| Key Attributes | 2.4GHz BL602 Chip IPEX interface -98dBm SMD-61P RF Transceiver Modules and Modems RoHS |
| Datasheet | Ai-Thinker Ai-WB2-M1-I |
| RoHS Compliance | 1 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver Modules and Modems | |
| Manufacturer | Ai-Thinker | |
| Packaging | SMD-61P | |
| Frequency Range | 2.4GHz | |
| Voltage - Supply | 3.3V | |
| Utilized IC / Part | BL602 Chip | |
| Output Power | 16dBm | |
| Antenna Type | IPEX interface | |
| Sensitivity | -98dBm | |
| Wireless Standard | 802.11b/g/n;BLE5.0 | |
| Receive Current | 64mA | |
| Features | Integrated Bluetooth function | |
| Interface | UART;I2C;SPI | |
| Operating Temperature | -40℃~+85℃ | |
| Current Of Transmitting | 308mA |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver Modules and Modems | |
| Manufacturer | Ai-Thinker | |
| Packaging | SMD-61P | |
| Frequency Range | 2.4GHz | |
| Voltage - Supply | 3.3V | |
| Utilized IC / Part | BL602 Chip | |
| Output Power | 16dBm | |
| Antenna Type | IPEX interface |
| Type | Description | |
|---|---|---|
| Sensitivity | -98dBm | |
| Wireless Standard | 802.11b/g/n;BLE5.0 | |
| Receive Current | 64mA | |
| Features | Integrated Bluetooth function | |
| Interface | UART;I2C;SPI | |
| Operating Temperature | -40℃~+85℃ | |
| Current Of Transmitting | 308mA |
Introduction
Ai-WB2-M1-I is a Wi-Fi & BT module featuring the BL602 chip as its core processor, supporting Wi-Fi 802.11b/g/n and BLE 5.0 protocols. The BL602 integrates a low-power 32-bit RISC CPU, 276KB RAM, and a rich set of peripheral interfaces, including SDIO, SPI, UART, I2C, IR remote, PWM, ADC, DAC, PIR, and GPIO. It is widely applicable in IoT, mobile devices, wearable electronics, smart home, and other fields.
Features
- SMD-61 package
- IEEE 802.11 b/g/n protocol support
- Wi-Fi security: WPS/WEP/WPA/WPA2 Personal/WPA2 Enterprise/WPA3
- 20MHz bandwidth, up to 72.2 Mbps
- Bluetooth Low Energy 5.0, Bluetooth Mesh
- Station + BLE and Station + SoftAP + BLE mode support
- 32-bit RISC CPU, 276KB RAM
- Secure boot with ECC-256 signed image support
- QSPI/SPI Flash on-the-fly AES decryption (OTFAD), AES 128 CTR mode
- AES 128/192/256-bit encryption engine
- SHA-1/224/256 support
- True Random Number Generator (TRNG)
- Public Key Accelerator (PKA) with large-number arithmetic; software APIs for signing and verification
- SDIO, SPI, UART, I2C, IR remote, PWM, ADC, DAC, PIR, GPIO support
- Integrated Wi-Fi MAC/BB/RF/PA/LNA/BT
- Multiple sleep modes; deep sleep current 12μA
- Standard AT commands for quick start
- Secondary development support; integrated Windows and Linux development environments
Applications
- IoT
- Mobile devices
- Wearable electronics
- Smart home
Products Specifications
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver Modules and Modems | |
| Manufacturer | Ai-Thinker | |
| Packaging | SMD-61P | |
| Frequency Range | 2.4GHz | |
| Voltage - Supply | 3.3V | |
| Utilized IC / Part | BL602 Chip | |
| Output Power | 16dBm | |
| Antenna Type | IPEX interface | |
| Sensitivity | -98dBm | |
| Wireless Standard | 802.11b/g/n;BLE5.0 | |
| Receive Current | 64mA | |
| Features | Integrated Bluetooth function | |
| Interface | UART;I2C;SPI | |
| Operating Temperature | -40℃~+85℃ | |
| Current Of Transmitting | 308mA |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver Modules and Modems | |
| Manufacturer | Ai-Thinker | |
| Packaging | SMD-61P | |
| Frequency Range | 2.4GHz | |
| Voltage - Supply | 3.3V | |
| Utilized IC / Part | BL602 Chip | |
| Output Power | 16dBm | |
| Antenna Type | IPEX interface |
| Type | Description | |
|---|---|---|
| Sensitivity | -98dBm | |
| Wireless Standard | 802.11b/g/n;BLE5.0 | |
| Receive Current | 64mA | |
| Features | Integrated Bluetooth function | |
| Interface | UART;I2C;SPI | |
| Operating Temperature | -40℃~+85℃ | |
| Current Of Transmitting | 308mA |
Introduction
Ai-WB2-M1-I is a Wi-Fi & BT module featuring the BL602 chip as its core processor, supporting Wi-Fi 802.11b/g/n and BLE 5.0 protocols. The BL602 integrates a low-power 32-bit RISC CPU, 276KB RAM, and a rich set of peripheral interfaces, including SDIO, SPI, UART, I2C, IR remote, PWM, ADC, DAC, PIR, and GPIO. It is widely applicable in IoT, mobile devices, wearable electronics, smart home, and other fields.
Features
- SMD-61 package
- IEEE 802.11 b/g/n protocol support
- Wi-Fi security: WPS/WEP/WPA/WPA2 Personal/WPA2 Enterprise/WPA3
- 20MHz bandwidth, up to 72.2 Mbps
- Bluetooth Low Energy 5.0, Bluetooth Mesh
- Station + BLE and Station + SoftAP + BLE mode support
- 32-bit RISC CPU, 276KB RAM
- Secure boot with ECC-256 signed image support
- QSPI/SPI Flash on-the-fly AES decryption (OTFAD), AES 128 CTR mode
- AES 128/192/256-bit encryption engine
- SHA-1/224/256 support
- True Random Number Generator (TRNG)
- Public Key Accelerator (PKA) with large-number arithmetic; software APIs for signing and verification
- SDIO, SPI, UART, I2C, IR remote, PWM, ADC, DAC, PIR, GPIO support
- Integrated Wi-Fi MAC/BB/RF/PA/LNA/BT
- Multiple sleep modes; deep sleep current 12μA
- Standard AT commands for quick start
- Secondary development support; integrated Windows and Linux development environments
Applications
- IoT
- Mobile devices
- Wearable electronics
- Smart home
C5187547 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8517629200 |
| USHTS | 8517620090 |
| TARIC | 8517620000 |
| CAHTS | 8517620090 |
| BRHTS | 85176299 |
| INHTS | 85176290 |
| MXHTS | 8517.62.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8517629200 |
| USHTS | 8517620090 |
| TARIC | 8517620000 |
| Type | Details |
|---|---|
| CAHTS | 8517620090 |
| BRHTS | 85176299 |
| INHTS | 85176290 |
| MXHTS | 8517.62.99 |



