LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ZHONGKEWEI HT8699RSPET product image
  • HT8699RSPET thumbnail 1
  • HT8699RSPET thumbnail 2
  • HT8699RSPET thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ZHONGKEWEI HT8699RSPET

Manufacturer
ZHONGKEWEIAsian Brands
MPN
HT8699RSPET
LCSC Part #
C5187421
Packaging
SOP-16L-PP
Customer #
Key Attributes
2.5V~5.5V 2-Channel 5.5Wx2@4Ω SOP-16L-PP Audio Amplifiers
DatasheetZHONGKEWEI HT8699RSPET
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Audio Amplifiers
ManufacturerZHONGKEWEI
PackagingSOP-16L-PP
Voltage - Supply2.5V~5.5V
Quiescent Current-
Total Harmonic Distortion + Noise (THD+N)0.11%
FeaturesFilterless architecture;Built-in audio processing;Enable/shutdown function;Automatic mute/no-noise switch
Operating Temperature-40℃~+85℃
Signal-to-Noise Ratio-
Number of Inputs2 Pairs Differential Inputs
Speaker Channels2-Channel
Output Power5.5Wx2@4Ω
Efficiency70%
ClassClass AB;Class D
Power Supply Rejection Ratio (PSRR)-

Introduction

AI Translation

The HT8699 is a stereo audio power amplifier with an integrated BOOST converter. In Class-D mode, the built-in BOOST converter allows the boost voltage to be adjusted via an external resistor. Even when powered by a Li-ion battery, it can continuously deliver 2×5.5W output power at 10% THD+N into a 4Ω load with the voltage boosted to 7V. The HT8699 supports seamless switching between Class-AB and Class-D modes, allowing users to switch to Class-AB audio amplifier mode at any time when troubled by Class-D EMI interference. The HT8699 integrates a filterless digital modulation technology that directly drives speakers while minimizing distortion and noise from the pulse output signal. No output filter network is required, and the minimal external component count saves system space and cost, making it an ideal choice for portable applications. In addition, the HT8699 features a built-in shutdown function that minimizes standby current, along with integrated output overcurrent protection, on-chip over-temperature protection, and power supply undervoltage protection.

Features

AI Translation
  • Anti-Clipping Function (ACF)
  • Filterless digital modulation, direct speaker drive
  • Output power: 2×5.5W (VBAT = 4V, PVDD = 7V, RL = 4Ω, THD+N = 10%)
  • Boost input VBAT: 2.5V to 5.5V
  • Boost output PVDD: VBAT to 7.0V
  • Adjustable BOOST output voltage
  • Class AB/D switching
  • Overcurrent/overtemperature/undervoltage protection
  • Lead-free package, SOP16L-PP

Applications

AI Translation
  • Bluetooth speakers
  • Portable speakers
  • 2.1 channel mini speakers
  • Amplifiers
  • iPhone/iPod/iPod docking
  • Portable game consoles