Fortior Tech FD2103S
| Manufacturer | Fortior TechAsian Brands |
| MPN | FD2103S |
| LCSC Part # | C5187182 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | 180V half-bridge gate driver |
| Datasheet | Fortior Tech FD2103S |
| RoHS Compliance | 1 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers | |
| Manufacturer | Fortior Tech | |
| Packaging | SOP-8 | |
| Input Logic Level - Low | 800mV | |
| Low Level Delay Time | - | |
| High Level Delay Time | - | |
| Quiescent Current | 300uA | |
| Input Logic Level - High | 2.7V | |
| Voltage - Supply | 10V~20V | |
| Operating Temperature | -40℃~+125℃ | |
| Driven Configuration | Half-Bridge | |
| Current - Output Low(IOL) | 1A | |
| Rise Time | 15ns | |
| Fall Time | 15ns | |
| Features | Dead-time control;Interleaved conduction protection | |
| Current - Output High(IOH) | 1A | |
| Load Type | MOSFET |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers | |
| Manufacturer | Fortior Tech | |
| Packaging | SOP-8 | |
| Input Logic Level - Low | 800mV | |
| Low Level Delay Time | - | |
| High Level Delay Time | - | |
| Quiescent Current | 300uA | |
| Input Logic Level - High | 2.7V | |
| Voltage - Supply | 10V~20V |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+125℃ | |
| Driven Configuration | Half-Bridge | |
| Current - Output Low(IOL) | 1A | |
| Rise Time | 15ns | |
| Fall Time | 15ns | |
| Features | Dead-time control;Interleaved conduction protection | |
| Current - Output High(IOH) | 1A | |
| Load Type | MOSFET |
Introduction
FD2103C&S is a half-bridge gate driver IC designed for high-voltage, high-speed driving of N-type power MOSFETs. The device features integrated UVLO protection to prevent power transistors from operating at insufficient voltage, improving efficiency. Additionally, built-in shoot-through prevention and dead-time control protect against shoot-through conditions, effectively safeguarding power devices.
Features
- Floating voltage +180V
- Output current +1.0A/-
- 3.3V/5V input logic compatible
- VCC undervoltage protection
- High-side output in-phase with high-side input
- Low-side output inverted from low-side input
- Built-in shoot-through prevention
- Built-in 100ns dead time
Applications
- Motor drive
- DC-DC converter
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers | |
| Manufacturer | Fortior Tech | |
| Packaging | SOP-8 | |
| Input Logic Level - Low | 800mV | |
| Low Level Delay Time | - | |
| High Level Delay Time | - | |
| Quiescent Current | 300uA | |
| Input Logic Level - High | 2.7V | |
| Voltage - Supply | 10V~20V | |
| Operating Temperature | -40℃~+125℃ | |
| Driven Configuration | Half-Bridge | |
| Current - Output Low(IOL) | 1A | |
| Rise Time | 15ns | |
| Fall Time | 15ns | |
| Features | Dead-time control;Interleaved conduction protection | |
| Current - Output High(IOH) | 1A | |
| Load Type | MOSFET |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers | |
| Manufacturer | Fortior Tech | |
| Packaging | SOP-8 | |
| Input Logic Level - Low | 800mV | |
| Low Level Delay Time | - | |
| High Level Delay Time | - | |
| Quiescent Current | 300uA | |
| Input Logic Level - High | 2.7V | |
| Voltage - Supply | 10V~20V |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+125℃ | |
| Driven Configuration | Half-Bridge | |
| Current - Output Low(IOL) | 1A | |
| Rise Time | 15ns | |
| Fall Time | 15ns | |
| Features | Dead-time control;Interleaved conduction protection | |
| Current - Output High(IOH) | 1A | |
| Load Type | MOSFET |
Introduction
FD2103C&S is a half-bridge gate driver IC designed for high-voltage, high-speed driving of N-type power MOSFETs. The device features integrated UVLO protection to prevent power transistors from operating at insufficient voltage, improving efficiency. Additionally, built-in shoot-through prevention and dead-time control protect against shoot-through conditions, effectively safeguarding power devices.
Features
- Floating voltage +180V
- Output current +1.0A/-
- 3.3V/5V input logic compatible
- VCC undervoltage protection
- High-side output in-phase with high-side input
- Low-side output inverted from low-side input
- Built-in shoot-through prevention
- Built-in 100ns dead time
Applications
- Motor drive
- DC-DC converter
C5187182 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



