TI TPS82740BSIPR
| Manufacturer | |
| MPN | TPS82740BSIPR |
| LCSC Part # | C5187175 |
| Packaging | SIP-9 |
| Customer # | |
| Key Attributes | Buck converter module based on DCS-Control |
| Datasheet | TI TPS82740BSIPR |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | TI | |
| Packaging | SIP-9 | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Iout | 200mA | |
| Topology | Buck | |
| Output Type | Fixed | |
| Output Voltage | 2.6V~3.3V | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Frequency - Switching | 1.7MHz | |
| Features | Light load efficient mode;Output discharge;Load disconnect;Overcurrent Protection;Cycle-by-cycle current limiting;Operating status indication;Dynamic voltage scaling | |
| Voltage - Supply | 2.2V~5.5V | |
| Quiescent Current | 360nA |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | TI | |
| Packaging | SIP-9 | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Iout | 200mA | |
| Topology | Buck |
| Type | Description | |
|---|---|---|
| Output Type | Fixed | |
| Output Voltage | 2.6V~3.3V | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Frequency - Switching | 1.7MHz | |
| Features | Light load efficient mode;Output discharge;Load disconnect;Overcurrent Protection;Cycle-by-cycle current limiting;Operating status indication;Dynamic voltage scaling | |
| Voltage - Supply | 2.2V~5.5V | |
| Quiescent Current | 360nA |
Help & FeedbackShow similar products (0) >
In-Stock: 35
35 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.8745 | $ 2.87 |
| 10+ | $ 2.448 | $ 24.48 |
| 30+ | $ 2.1816 | $ 65.45 |
| 100+ | $ 1.9087 | $ 190.87 |
| 500+ | $ 1.7845 | $ 892.25 |
| 1,000+ | $ 1.7306 | $ 1730.60 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | TI | |
| Packaging | SIP-9 | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Iout | 200mA | |
| Topology | Buck | |
| Output Type | Fixed | |
| Output Voltage | 2.6V~3.3V | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Frequency - Switching | 1.7MHz | |
| Features | Light load efficient mode;Output discharge;Load disconnect;Overcurrent Protection;Cycle-by-cycle current limiting;Operating status indication;Dynamic voltage scaling | |
| Voltage - Supply | 2.2V~5.5V | |
| Quiescent Current | 360nA |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | TI | |
| Packaging | SIP-9 | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Iout | 200mA | |
| Topology | Buck |
| Type | Description | |
|---|---|---|
| Output Type | Fixed | |
| Output Voltage | 2.6V~3.3V | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Frequency - Switching | 1.7MHz | |
| Features | Light load efficient mode;Output discharge;Load disconnect;Overcurrent Protection;Cycle-by-cycle current limiting;Operating status indication;Dynamic voltage scaling | |
| Voltage - Supply | 2.2V~5.5V | |
| Quiescent Current | 360nA |
Help & FeedbackShow similar products (0) >
C5187175 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| TPS82740BSIPT | TI | SIP-9 | 10 | $ 4.0251 |



