COSINE LM358SR
| Manufacturer | COSINEAsian Brands |
| MPN | LM358SR |
| LCSC Part # | C5183766 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | Low Cost, High Voltage Operational Amplifiers |
| Datasheet | COSINE LM358SR |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | COSINE | |
| Packaging | SOP-8 | |
| Output Current | 40mA | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 5mV | |
| Slew Rate | 600V/ms | |
| Input Offset Current(Ios) | 3nA | |
| Operating Temperature | -40℃~+125℃ | |
| Ib - Input Bias Current | 250nA | |
| Common Mode Rejection Ratio(CMRR) | 90dB | |
| Input Offset Voltage Drift(Vos TC) | 7uV/℃ | |
| Quiescent Current | 1mA | |
| Gain Bandwidth Product | 1.1MHz | |
| Features | Built-in compensation | |
| Input Voltage Noise Density | - | |
| Dual Supply | -16V~16V | |
| Rail to Rail | - | |
| Single Supply | 3V~30V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | COSINE | |
| Packaging | SOP-8 | |
| Output Current | 40mA | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 5mV | |
| Slew Rate | 600V/ms | |
| Input Offset Current(Ios) | 3nA | |
| Operating Temperature | -40℃~+125℃ | |
| Ib - Input Bias Current | 250nA |
| Type | Description | |
|---|---|---|
| Common Mode Rejection Ratio(CMRR) | 90dB | |
| Input Offset Voltage Drift(Vos TC) | 7uV/℃ | |
| Quiescent Current | 1mA | |
| Gain Bandwidth Product | 1.1MHz | |
| Features | Built-in compensation | |
| Input Voltage Noise Density | - | |
| Dual Supply | -16V~16V | |
| Rail to Rail | - | |
| Single Supply | 3V~30V |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | COSINE | |
| Packaging | SOP-8 | |
| Output Current | 40mA | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 5mV | |
| Slew Rate | 600V/ms | |
| Input Offset Current(Ios) | 3nA | |
| Operating Temperature | -40℃~+125℃ | |
| Ib - Input Bias Current | 250nA | |
| Common Mode Rejection Ratio(CMRR) | 90dB | |
| Input Offset Voltage Drift(Vos TC) | 7uV/℃ | |
| Quiescent Current | 1mA | |
| Gain Bandwidth Product | 1.1MHz | |
| Features | Built-in compensation | |
| Input Voltage Noise Density | - | |
| Dual Supply | -16V~16V | |
| Rail to Rail | - | |
| Single Supply | 3V~30V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | COSINE | |
| Packaging | SOP-8 | |
| Output Current | 40mA | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 5mV | |
| Slew Rate | 600V/ms | |
| Input Offset Current(Ios) | 3nA | |
| Operating Temperature | -40℃~+125℃ | |
| Ib - Input Bias Current | 250nA |
| Type | Description | |
|---|---|---|
| Common Mode Rejection Ratio(CMRR) | 90dB | |
| Input Offset Voltage Drift(Vos TC) | 7uV/℃ | |
| Quiescent Current | 1mA | |
| Gain Bandwidth Product | 1.1MHz | |
| Features | Built-in compensation | |
| Input Voltage Noise Density | - | |
| Dual Supply | -16V~16V | |
| Rail to Rail | - | |
| Single Supply | 3V~30V |
Help & FeedbackShow similar products (0) >
C5183766 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



