ams AS5047D-ATST
| Manufacturer | |
| MPN | AS5047D-ATST |
| LCSC Part # | C5183142 |
| Packaging | TSSOP-14 |
| Customer # | |
| Key Attributes | TSSOP-14 Angle, Linear Position Measuring RoHS |
| Datasheet | ams AS5047D-ATST |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Position Sensors/Angle, Linear Position Measuring | |
| Manufacturer | ams | |
| Packaging | TSSOP-14 | |
| Features | Angle nonlinearity compensation;Programmable transmission;Automatic gain control;Zero position programming;Fault diagnosis |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Position Sensors/Angle, Linear Position Measuring | |
| Manufacturer | ams |
| Type | Description | |
|---|---|---|
| Packaging | TSSOP-14 | |
| Features | Angle nonlinearity compensation;Programmable transmission;Automatic gain control;Zero position programming;Fault diagnosis |
Introduction
AS5047D is a high-resolution rotary position sensor for fast absolute angle measurement over a full 360° range. This new position sensor features revolutionary integrated Dynamic Angle Error Compensation (DAEC™) with near-zero latency, and offers a robust design that suppresses the effects of any uniform external stray magnetic fields. A standard 4-wire SPI serial interface allows a host microcontroller to read 14-bit absolute angle position data from the AS5047D and program non-volatile settings without a dedicated programmer. Incremental motion is indicated via a set of ABI signals, with a maximum resolution of 2000 steps/500 pulses per revolution in decimal mode and 2048 steps/512 pulses per revolution in binary mode. The resolution of the ABI signals is programmable, and can be reduced down to 32 steps or 8 pulses per revolution. Brushless DC (BLDC) motors are controlled via a standard UVW commutation interface, with the number of pole pairs programmable from 1 to 7. The absolute angle position is also available as a PWM-encoded output signal. The AS5047D is offered as a single-chip solution in a compact 14-pin TSSOP package.
Features
- High-resolution rotary position sensor with 360° absolute angle measurement
- Integrated Dynamic Angle Error Compensation (DAEC™) with near-zero latency
- Immunity to homogeneous external stray magnetic fields
- 4-wire SPI interface for reading 14-bit absolute angular position data and programming non-volatile settings
- Programmable ABI signal resolution
- BLDC motor commutation via UVW interface with programmable pole pairs
- PWM-encoded output signal
- Compact 14-pin TSSOP package
Applications
Factory automation, building automation, robotics, PMSM and stepper motor closed-loop control, optical encoder replacement
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Position Sensors/Angle, Linear Position Measuring | |
| Manufacturer | ams | |
| Packaging | TSSOP-14 | |
| Features | Angle nonlinearity compensation;Programmable transmission;Automatic gain control;Zero position programming;Fault diagnosis |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Position Sensors/Angle, Linear Position Measuring | |
| Manufacturer | ams |
| Type | Description | |
|---|---|---|
| Packaging | TSSOP-14 | |
| Features | Angle nonlinearity compensation;Programmable transmission;Automatic gain control;Zero position programming;Fault diagnosis |
Introduction
AS5047D is a high-resolution rotary position sensor for fast absolute angle measurement over a full 360° range. This new position sensor features revolutionary integrated Dynamic Angle Error Compensation (DAEC™) with near-zero latency, and offers a robust design that suppresses the effects of any uniform external stray magnetic fields. A standard 4-wire SPI serial interface allows a host microcontroller to read 14-bit absolute angle position data from the AS5047D and program non-volatile settings without a dedicated programmer. Incremental motion is indicated via a set of ABI signals, with a maximum resolution of 2000 steps/500 pulses per revolution in decimal mode and 2048 steps/512 pulses per revolution in binary mode. The resolution of the ABI signals is programmable, and can be reduced down to 32 steps or 8 pulses per revolution. Brushless DC (BLDC) motors are controlled via a standard UVW commutation interface, with the number of pole pairs programmable from 1 to 7. The absolute angle position is also available as a PWM-encoded output signal. The AS5047D is offered as a single-chip solution in a compact 14-pin TSSOP package.
Features
- High-resolution rotary position sensor with 360° absolute angle measurement
- Integrated Dynamic Angle Error Compensation (DAEC™) with near-zero latency
- Immunity to homogeneous external stray magnetic fields
- 4-wire SPI interface for reading 14-bit absolute angular position data and programming non-volatile settings
- Programmable ABI signal resolution
- BLDC motor commutation via UVW interface with programmable pole pairs
- PWM-encoded output signal
- Compact 14-pin TSSOP package
Applications
Factory automation, building automation, robotics, PMSM and stepper motor closed-loop control, optical encoder replacement
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 9031809090 |
| USHTS | 9031808070 |
| TARIC | 9031808000 |
| CAHTS | 9031800090 |
| BRHTS | 90318099 |
| INHTS | 90318000 |
| MXHTS | 9031.80.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 9031809090 |
| USHTS | 9031808070 |
| TARIC | 9031808000 |
| Type | Details |
|---|---|
| CAHTS | 9031800090 |
| BRHTS | 90318099 |
| INHTS | 90318000 |
| MXHTS | 9031.80.99 |

