ZHT ZHTKD-16 20A/5V
| Manufacturer | ZHTAsian Brands |
| MPN | ZHTKD-16 20A/5V |
| LCSC Part # | C5183114 |
| Packaging | - |
| Customer # | |
| Key Attributes | SENSE XFMR 20A |
| Datasheet | ZHT ZHTKD-16 20A/5V |
| RoHS Compliance | 2 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Transformers/Current Sense Transformers | |
| Manufacturer | ZHT | |
| Packaging | - | |
| Type | Current Transformer | |
| Rated input Current | 20A | |
| Frequency Range | 50Hz~60Hz | |
| Isolation Voltage(Vrms) | 2.5kV |
| Type | Description | |
|---|---|---|
| Category | Transformers/Current Sense Transformers | |
| Manufacturer | ZHT | |
| Packaging | - | |
| Type | Current Transformer |
| Type | Description | |
|---|---|---|
| Rated input Current | 20A | |
| Frequency Range | 50Hz~60Hz | |
| Isolation Voltage(Vrms) | 2.5kV |
Help & FeedbackShow similar products (0) >
In-Stock: 28
28 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 6.7452$ 6.4080 | $ 6.41 |
| 10+ | $ 5.8298$ 5.5384 | $ 55.38 |
| 28+ | $ 5.0344$ 4.7827 | $ 133.92 |
| 112+ | $ 4.5658$ 4.3376 | $ 485.81 |
Standard Packaging28/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Transformers/Current Sense Transformers | |
| Manufacturer | ZHT | |
| Packaging | - | |
| Type | Current Transformer | |
| Rated input Current | 20A | |
| Frequency Range | 50Hz~60Hz | |
| Isolation Voltage(Vrms) | 2.5kV |
| Type | Description | |
|---|---|---|
| Category | Transformers/Current Sense Transformers | |
| Manufacturer | ZHT | |
| Packaging | - | |
| Type | Current Transformer |
| Type | Description | |
|---|---|---|
| Rated input Current | 20A | |
| Frequency Range | 50Hz~60Hz | |
| Isolation Voltage(Vrms) | 2.5kV |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |

