LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

HMTCONN B12710230-4PB0514-H10C23

Manufacturer
HMTCONNAsian Brands
MPN
B12710230-4PB0514-H10C23
LCSC Part #
C51822986
Packaging
Through Hole,P=1.27mm
Customer #
Key Attributes
CONN HEADER 4POS 1.27mm DUAL ROW TH
DatasheetHMTCONN B12710230-4PB0514-H10C23
RoHS Compliance5 documents available
Custom CablesMOQ 1pc
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerHMTCONN
PackagingThrough Hole,P=1.27mm
Pitch1.27mm
Connector TypeThrough Hole
Circluar Pins/Square PinsSquare pin
Current Rating1A
Insulation Height1mm
Length of Mating Pin3.9mm
Contact PlatingGold
Number of PINs4P
Operating Temperature-40℃~+105℃
Contact MaterialBrass
Number of Rows2
Pin Structure2x2P

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.