HCI 1575D-125.000EWVAZ
| Manufacturer | HCIAsian Brands |
| MPN | 1575D-125.000EWVAZ |
| LCSC Part # | C51822822 |
| Packaging | SMD7050-6P |
| Customer # | |
| Key Attributes | ±30ppm 125MHz SMD7050-6P Oscillators RoHS |
| Datasheet | HCI 1575D-125.000EWVAZ |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | HCI | |
| Packaging | SMD7050-6P | |
| Current - Supply | - | |
| Operating Temperature | -55℃~+125℃ | |
| Normal temperature Frequency Tolerance | ±30ppm | |
| Frequency Stability | ±40ppm | |
| Output Type | LVDS | |
| Frequency | 125MHz | |
| Voltage - Supply | 2.5V~3.3V |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | HCI | |
| Packaging | SMD7050-6P | |
| Current - Supply | - | |
| Operating Temperature | -55℃~+125℃ |
| Type | Description | |
|---|---|---|
| Normal temperature Frequency Tolerance | ±30ppm | |
| Frequency Stability | ±40ppm | |
| Output Type | LVDS | |
| Frequency | 125MHz | |
| Voltage - Supply | 2.5V~3.3V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Compact 7.0x5.0x1.6 package with 6 pads.
- Highly reliable seam-sealed ceramic package.
- Wide frequency range.
- Low jitter and low phase noise.
- RoHS compliant, lead-free and halogen-free.
Applications
AI Translation
- High-speed communications
- Telecom equipment
- Handheld devices
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | HCI | |
| Packaging | SMD7050-6P | |
| Current - Supply | - | |
| Operating Temperature | -55℃~+125℃ | |
| Normal temperature Frequency Tolerance | ±30ppm | |
| Frequency Stability | ±40ppm | |
| Output Type | LVDS | |
| Frequency | 125MHz | |
| Voltage - Supply | 2.5V~3.3V |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | HCI | |
| Packaging | SMD7050-6P | |
| Current - Supply | - | |
| Operating Temperature | -55℃~+125℃ |
| Type | Description | |
|---|---|---|
| Normal temperature Frequency Tolerance | ±30ppm | |
| Frequency Stability | ±40ppm | |
| Output Type | LVDS | |
| Frequency | 125MHz | |
| Voltage - Supply | 2.5V~3.3V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Compact 7.0x5.0x1.6 package with 6 pads.
- Highly reliable seam-sealed ceramic package.
- Wide frequency range.
- Low jitter and low phase noise.
- RoHS compliant, lead-free and halogen-free.
Applications
AI Translation
- High-speed communications
- Telecom equipment
- Handheld devices
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |



