LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

CBI TL431NM

Manufacturer
CBIAsian Brands
MPN
TL431NM
LCSC Part #
C51822267
Packaging
SOT-23
Customer #
Key Attributes
2.495V~36V 2.495V~36V 100mA Adjustable SOT-23 Voltage Reference RoHS
DatasheetCBI TL431NM
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference
ManufacturerCBI
PackagingSOT-23
Output Voltage2.495V~36V
Quiescent Current-
Tolerance-
Voltage - Supply2.495V~36V
Minimum Cathode Current for Regulation450uA
Reference TypeParallel
Noise - 1/10Hz to 10Hz-
Output Current100mA
Operating Temperature-25℃~+85℃
Output TypeAdjustable
Noise - 10Hz to 10kHz-

Features

AI Translation
  • Programmable output voltage up to 36 V
  • Low dynamic output impedance
  • Sink current capability: 1 to 100 mA
  • Low output noise voltage
  • Fast turn-on response