ElecSuper PSD12C-ES
| Manufacturer | ElecSuperAsian Brands |
| MPN | PSD12C-ES |
| LCSC Part # | C5180284 |
| Packaging | SOD-323 |
| Customer # | |
| Key Attributes | ESD DIODE 12VWM 37VC SOD-323 |
| Datasheet | ElecSuper PSD12C-ES |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | ElecSuper | |
| Packaging | SOD-323 | |
| Clamping Voltage | 37V | |
| Operating Temperature | -40℃~+125℃ | |
| Peak Pulse Current (Ipp) | 12A | |
| Peak Pulse Power Dissipation (Ppp) | 350W | |
| Voltage - Breakdown | 13.3V | |
| Number of Channels | Single-channel | |
| type | ESD | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 12V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | ElecSuper | |
| Packaging | SOD-323 | |
| Clamping Voltage | 37V | |
| Operating Temperature | -40℃~+125℃ | |
| Peak Pulse Current (Ipp) | 12A | |
| Peak Pulse Power Dissipation (Ppp) | 350W |
| Type | Description | |
|---|---|---|
| Voltage - Breakdown | 13.3V | |
| Number of Channels | Single-channel | |
| type | ESD | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 12V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
PSD12C-ES is a transient voltage suppressor designed to protect components connected to data and transmission lines from ESD, electrical fast transients, and lightning surges. All pins can withstand 30kV ESD pulses using the IEC61000-4-2 air discharge method.
Features
AI Translation
- IEC 61000-4-2 Level 4 ESD protection
- ±30kV contact discharge
- ±30kV air discharge
- 350W peak pulse power (8/20μs)
- Low clamping voltage
- Operating voltage: 12V
- Low leakage current
- RoHS compliant
- Protects one bidirectional line
- Junction capacitance: 70pF typical
Applications
AI Translation
- Control and monitoring systems
- Portable electronics
- Servers, laptops, and desktop computers
- Set-top boxes
- Communication systems
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | ElecSuper | |
| Packaging | SOD-323 | |
| Clamping Voltage | 37V | |
| Operating Temperature | -40℃~+125℃ | |
| Peak Pulse Current (Ipp) | 12A | |
| Peak Pulse Power Dissipation (Ppp) | 350W | |
| Voltage - Breakdown | 13.3V | |
| Number of Channels | Single-channel | |
| type | ESD | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 12V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | ElecSuper | |
| Packaging | SOD-323 | |
| Clamping Voltage | 37V | |
| Operating Temperature | -40℃~+125℃ | |
| Peak Pulse Current (Ipp) | 12A | |
| Peak Pulse Power Dissipation (Ppp) | 350W |
| Type | Description | |
|---|---|---|
| Voltage - Breakdown | 13.3V | |
| Number of Channels | Single-channel | |
| type | ESD | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 12V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
PSD12C-ES is a transient voltage suppressor designed to protect components connected to data and transmission lines from ESD, electrical fast transients, and lightning surges. All pins can withstand 30kV ESD pulses using the IEC61000-4-2 air discharge method.
Features
AI Translation
- IEC 61000-4-2 Level 4 ESD protection
- ±30kV contact discharge
- ±30kV air discharge
- 350W peak pulse power (8/20μs)
- Low clamping voltage
- Operating voltage: 12V
- Low leakage current
- RoHS compliant
- Protects one bidirectional line
- Junction capacitance: 70pF typical
Applications
AI Translation
- Control and monitoring systems
- Portable electronics
- Servers, laptops, and desktop computers
- Set-top boxes
- Communication systems
C5180284 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



