LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

Leiditech WS05DLC-B

Manufacturer
LeiditechAsian Brands
MPN
WS05DLC-B
LCSC Part #
C5180096
Packaging
SOD-323
Customer #
Key Attributes
ESD DIODE 5VWM SOD-323
DatasheetLeiditech WS05DLC-B
RoHS Compliance1 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerLeiditech
PackagingSOD-323
Clamping Voltage20V
Operating Temperature-55℃~+125℃
Peak Pulse Power Dissipation (Ppp)350W@8/20us
Number of ChannelsSingle-channel
Voltage - Breakdown6V
typeTVS
PolarityBidirectional
Reverse Leakage Current (Ir)200nA
Reverse Stand-Off Voltage (Vrwm)5V

Features

AI Translation
  • 450W peak pulse power (8/20μs)
  • Ultra low capacitance: 0.6pF typical
  • Ultra low leakage: nA level
  • Low operating voltage: 5V
  • Low clamping voltage
  • Protects one power line or data line
  • Complies with following standards:
    • IEC 61000-4-2 (ESD) immunity test Air discharge: ±30kV Contact discharge: ±30kV
    • IEC61000-4-4 (EFT) 80A (5/50ns)
    • IEC61000-4-5 (Lightning) 18A (8/20μs)
  • RoHS Compliant

Applications

AI Translation
  • USB Ports
  • SIM Ports
  • Smart Phones
  • Wireless Systems
  • Set-top box and digital TV
  • Digital video interface (DVI)
  • Ethernet 10/100/1000 Base T