VBsemi Elec SPN4346S8RGB-VB
| Manufacturer | VBsemi ElecAsian Brands |
| MPN | SPN4346S8RGB-VB |
| LCSC Part # | C5179544 |
| Packaging | SO-8 |
| Customer # | |
| Key Attributes | MOSFET N-CH 30V 13A SO-8 |
| Datasheet | VBsemi Elec SPN4346S8RGB-VB |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | SO-8 | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 165pF | |
| Current - Continuous Drain(Id) | 13A | |
| Gate Threshold Voltage (Vgs(th)) | 3V | |
| Pd - Power Dissipation | 4.1W | |
| Reverse Transfer Capacitance (Crss@Vds) | 73pF | |
| RDS(on) | 8mΩ@10V;11mΩ@4.5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 800pF | |
| Gate Charge(Qg) | 15nC@10V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | SO-8 | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 165pF | |
| Current - Continuous Drain(Id) | 13A | |
| Gate Threshold Voltage (Vgs(th)) | 3V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 4.1W | |
| Reverse Transfer Capacitance (Crss@Vds) | 73pF | |
| RDS(on) | 8mΩ@10V;11mΩ@4.5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 800pF | |
| Gate Charge(Qg) | 15nC@10V | |
| Type | N-Channel |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Halogen-free
- Trench power MOSFET
- Optimized for high-side synchronous rectifier operation
- 100% Rg tested
- 100% UIS tested
Applications
AI Translation
- Laptop CPU core
- High-end switching
In-Stock: 25
25 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3485$ 0.2963 | $ 1.48 |
| 50+ | $ 0.2772$ 0.2357 | $ 11.79 |
| 150+ | $ 0.2467$ 0.2097 | $ 31.46 |
| 500+ | $ 0.2086$ 0.1774 | $ 88.70 |
| 2,500+ | $ 0.1832$ 0.1558 | $ 389.50 |
| 4,000+ | $ 0.173$ 0.1471 | $ 588.40 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | SO-8 | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 165pF | |
| Current - Continuous Drain(Id) | 13A | |
| Gate Threshold Voltage (Vgs(th)) | 3V | |
| Pd - Power Dissipation | 4.1W | |
| Reverse Transfer Capacitance (Crss@Vds) | 73pF | |
| RDS(on) | 8mΩ@10V;11mΩ@4.5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 800pF | |
| Gate Charge(Qg) | 15nC@10V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | SO-8 | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 165pF | |
| Current - Continuous Drain(Id) | 13A | |
| Gate Threshold Voltage (Vgs(th)) | 3V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 4.1W | |
| Reverse Transfer Capacitance (Crss@Vds) | 73pF | |
| RDS(on) | 8mΩ@10V;11mΩ@4.5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 800pF | |
| Gate Charge(Qg) | 15nC@10V | |
| Type | N-Channel |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Halogen-free
- Trench power MOSFET
- Optimized for high-side synchronous rectifier operation
- 100% Rg tested
- 100% UIS tested
Applications
AI Translation
- Laptop CPU core
- High-end switching
C5179544 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| IRF7807ATRPBF-VB | VBsemi Elec | SO-8 | 2,520 | $0.2101 $0.2471 | ||
| VBA1210 | VBsemi Elec | SO-8 | 2,410 | $0.1748 $0.2056 | ||
| RSS125N03TB-VB | VBsemi Elec | SO-8 | 50 | $0.2970 $0.3493 | ||
| IRF7413ZTRPBF-VB | VBsemi Elec | SO-8 | 50 | $0.2935 $0.3452 | ||
| SI4410DY-T1-E3-VB | VBsemi Elec | SO-8 | 45 | $0.4159 $0.4377 | ||
| FDS6298-NL-VB | VBsemi Elec | SO-8 | 45 | $0.2935 $0.3452 | ||
| SI4800BDY-T1-E3-VB | VBsemi Elec | SO-8 | 40 | $0.3518 $0.4138 | ||
| UPA1701AG-VB | VBsemi Elec | SO-8 | 40 | $0.2935 $0.3452 | ||
| MDS1653URH-VB | VBsemi Elec | SO-8 | 40 | $0.2935 $0.3452 | ||
| AO4422A-VB | VBsemi Elec | SO-8 | 20 | $0.2970 $0.3493 | ||
| SI4004DY-T1-E3-VB | VBsemi Elec | SO-8 | 20 | $0.2819 $0.3316 | ||
| AP6680BGM-VB | VBsemi Elec | SO-8 | 20 | $0.2935 $0.3452 | ||
| SI4668DY-T1-GE3-VB | VBsemi Elec | SO-8 | 20 | $0.2935 $0.3452 | ||
| ME4894-VB | VBsemi Elec | SO-8 | 20 | $0.2935 $0.3452 | ||
| DMG4406LSS-VB | VBsemi Elec | SO-8 | 15 | $0.2819 $0.3316 | ||
| FDS6670AS-VB | VBsemi Elec | SO-8 | 1 | $0.3937 $0.4144 | ||
| FDS4410-NL-VB | VBsemi Elec | SO-8 | 0 | $0.4163 $0.4382 | ||
| SI9426DY-T1-E3-VB | VBsemi Elec | SO-8 | 0 | $ 0.352 | ||
| TPC8009-H-VB | VBsemi Elec | SO-8 | 0 | $0.3151 $0.3316 | ||
| Si4776DY-T1-GE3-VB | VBsemi Elec | SO-8 | 0 | $0.4163 $0.4382 |



