RENESAS iW1691-08
| Manufacturer | |
| MPN | iW1691-08 |
| LCSC Part # | C5175390 |
| Packaging | SOIC-8 |
| Customer # | |
| Key Attributes | 130kHz~140kHz 1A 526mW Flyback SOIC-8 AC DC Converters, Offline Switchers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/AC DC Converters, Offline Switchers | |
| Manufacturer | RENESAS | |
| Packaging | SOIC-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency - Switching | 130kHz~140kHz | |
| Output Current | 1A | |
| Pd - Power Dissipation | 526mW | |
| Voltage - Breakdown | - | |
| Voltage - Supply | - | |
| Topology | Flyback | |
| Features | Constant Current Mode (CC);Constant Voltage (CV);Soft-start;Over Voltage Protection;Short Circuit Protection;Overtemperature protection (OTP);Over Current Protection;Under Voltage Protection | |
| Output Voltage | - | |
| Duty Cycle(Max) | - | |
| Feedback System | Primary-side feedback | |
| Working Mode | QR;PFM Modulation |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Stock Notification
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.4643 | $ 0.46 |
| 10+ | $ 0.3718 | $ 3.72 |
| 30+ | $ 0.3317 | $ 9.95 |
| 100+ | $ 0.2823 | $ 28.23 |
| 500+ | $ 0.2484 | $ 124.20 |
| 1,000+ | $ 0.2345 | $ 234.50 |
| 2,500+ | $ 0.233 | $ 582.50 |
| 5,000+ | $ 0.2299 | $ 1149.50 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



