LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

HDGC HDGC1002WR-S-7P

Manufacturer
HDGCAsian Brands
MPN
HDGC1002WR-S-7P
LCSC Part #
C5175296
Packaging
SMD,P=1mm,Surface Mount,Right Angle
Customer #
Key Attributes
CONN HEADER SMD R/A 7POS 1mm
DatasheetHDGC HDGC1002WR-S-7P
RoHS Compliance1 documents available
Custom CablesMOQ 1pc
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerHDGC
PackagingSMD,P=1mm,Surface Mount,Right Angle
Connector TypeSurface Mount, Right Angle
Reference SeriesSH
Voltage Rating (Max)50V
Contact MaterialBrass
Number of PINs Per Row7
Number of Rows1
Pitch1mm
Flame Retardant RatingUL94V-0
Current Rating1A
Operating Temperature-40℃~+85℃
Contact PlatingTin
Number of PINs7P
X-Length of Bottom Edge on Board (Spacing Line)9.35mm
Pin Structure1x7P

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.