LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

HDGC HDGC1501WV-8P

Manufacturer
HDGCAsian Brands
MPN
HDGC1501WV-8P
LCSC Part #
C5175218
Packaging
Through Hole,P=1.5mm
Customer #
Key Attributes
CONN HEADER TH 8POS 1.5mm
DatasheetHDGC HDGC1501WV-8P
RoHS Compliance1 documents available
Custom CablesMOQ 1pc
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerHDGC
PackagingThrough Hole,P=1.5mm
Connector TypeThrough Hole
Reference SeriesZH
Voltage Rating (Max)100V
Contact MaterialBrass
Number of PINs Per Row8
Number of Rows1
Pitch1.5mm
Flame Retardant RatingUL94V-0
Current Rating1A
Supplementary Features-
Operating Temperature-25℃~+85℃
Contact PlatingTin
Number of PINs8P
Plastic Material-
ColorWhite
X-Length of Bottom Edge on Board (Spacing Line)-
Pin Structure1x8P

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.