LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

TE Connectivity 280378-1

Manufacturer
MPN
280378-1
LCSC Part #
C5171828
Packaging
Through Hole,P=2.54mm
Customer #
Key Attributes
Right Angle 40V 4 1 2.54mm 3A Tin 4P -40℃~+80℃ Black 1x4P Through Hole,P=2.54mm Headers, Male Pins RoHS
DatasheetTE Connectivity 280378-1
Custom CablesMOQ 1pc
Alternative Parts1
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerTE Connectivity
PackagingThrough Hole,P=2.54mm
Connector TypeRight Angle
Voltage Rating (Max)40V
Contact MaterialBrass
Number of PINs Per Row4
Number of Rows1
Pitch2.54mm
Flame Retardant RatingUL94V-0
Current Rating3A
Contact PlatingTin
Number of PINs4P
Operating Temperature-40℃~+80℃
ColorBlack
X-Length of Bottom Edge on Board (Spacing Line)12.7mm
Pin Structure1x4P

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.