LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

LOWPOWER LP6226B6F

Manufacturer
LOWPOWERAsian Brands
MPN
LP6226B6F
LCSC Part #
C517053
Packaging
SOT-23-6
Customer #
Key Attributes
High Efficiency Boost DC/Dc Convertor
DatasheetLOWPOWER LP6226B6F
Alternative Parts1
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators
ManufacturerLOWPOWER
PackagingSOT-23-6
Operating Temperature-40℃~+85℃@(TA)
FunctionBoost
Frequency - Switching1MHz
Number of Outputs1
FeaturesCycle-by-cycle current limiting;Light load efficient mode;Overcurrent Protection
Output TypeAdjustable
TopologyBoost
Operating Voltage2.5V~5.5V
Switch tube (built-in/external)Built-in
Output Voltage2.5V~9V
Output Current2.4A
Quiescent Current60uA

Introduction

AI Translation

The LP6226 is a 1MHz PWM boost switching regulator designed for constant-voltage boost applications. The LP6226 implements a constant frequency 1MHz PWM control scheme. The high frequency PWM operation also saves board space by reducing external component sizes. The LP6226 features automatic shifting to pulse frequency modulation mode at light loads. Highly integration and internal compensation network minimizes as 6 external component counts. Optimized operation frequency can meet the requirement of small LC filters value and low operation current with high efficiency. The LP6226 includes under-voltage lockout, current GPSemn limiting, and thermal overload protection to prevent damage in the event of an output overload. The LP6226 is available in a small SOT23-6 package.

Features

AI Translation
  • Up to 94% efficiency
  • Shut-down current: <1uA
  • Output voltage Up to 9V
  • Internal Compensation, Soft-start
  • 1MHz fixed frequency switching
  • High switch on current: 2.4A
  • Available in SOT-23-6 Package

Applications

AI Translation
  • Battery products
  • Host Products
  • Panel