LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TE Connectivity 4-643814-0 product image
Images for reference only

TE Connectivity 4-643814-0

Manufacturer
MPN
4-643814-0
LCSC Part #
C5169248
Packaging
P=2.54mm
Customer #
Key Attributes
1x10P 1 10 2.54mm Free Hanging 5A P=2.54mm Free Hanging, Panel Mount RoHS
DatasheetTE Connectivity 4-643814-0
Custom CablesMOQ 1pc
In-Stock: 101
101 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.3675$ 1.37
10+$ 1.1374$ 11.37
30+$ 1.0118$ 30.35
100+$ 0.8682$ 86.82
500+$ 0.8045$ 402.25
1,000+$ 0.7768$ 776.80
Standard Packaging500/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Free Hanging, Panel Mount
ManufacturerTE Connectivity
PackagingP=2.54mm
Number of Positions or Pins1x10P
colourWhite
Number of Rows1
Operating Temperature-55℃~+105℃
Number of PINs Per Row10
Contact PlatingTin
Pitch2.54mm
Mounting TypeFree Hanging
Current Rating5A
Contact MaterialCopper alloy

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.