TE Connectivity 3-640600-4
| Manufacturer | |
| MPN | 3-640600-4 |
| LCSC Part # | C5168956 |
| Packaging | - |
| Customer # | |
| Key Attributes | 600V 1 4P 1x4P 4 3.96mm 7A Free Hanging, Panel Mount RoHS |
| Datasheet | TE Connectivity 3-640600-4 |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Free Hanging, Panel Mount | |
| Manufacturer | TE Connectivity | |
| Packaging | - | |
| Voltage Rating | 600V | |
| Flame Retardant Rating | UL94V-2 | |
| colour | Yellow | |
| Number of Rows | 1 | |
| Number of Pins | 4P | |
| Pins Structure | 1x4P | |
| Operating Temperature | -55℃~+105℃ | |
| Plastic Material | PA | |
| Number of PINs Per Row | 4 | |
| Pitch | 3.96mm | |
| Contact Plating | Tin | |
| Current Rating | 7A | |
| Contact Material | Copper Alloy |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Free Hanging, Panel Mount | |
| Manufacturer | TE Connectivity | |
| Packaging | - | |
| Voltage Rating | 600V | |
| Flame Retardant Rating | UL94V-2 | |
| colour | Yellow | |
| Number of Rows | 1 | |
| Number of Pins | 4P |
| Type | Description | |
|---|---|---|
| Pins Structure | 1x4P | |
| Operating Temperature | -55℃~+105℃ | |
| Plastic Material | PA | |
| Number of PINs Per Row | 4 | |
| Pitch | 3.96mm | |
| Contact Plating | Tin | |
| Current Rating | 7A | |
| Contact Material | Copper Alloy |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Free Hanging, Panel Mount | |
| Manufacturer | TE Connectivity | |
| Packaging | - | |
| Voltage Rating | 600V | |
| Flame Retardant Rating | UL94V-2 | |
| colour | Yellow | |
| Number of Rows | 1 | |
| Number of Pins | 4P | |
| Pins Structure | 1x4P | |
| Operating Temperature | -55℃~+105℃ | |
| Plastic Material | PA | |
| Number of PINs Per Row | 4 | |
| Pitch | 3.96mm | |
| Contact Plating | Tin | |
| Current Rating | 7A | |
| Contact Material | Copper Alloy |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Free Hanging, Panel Mount | |
| Manufacturer | TE Connectivity | |
| Packaging | - | |
| Voltage Rating | 600V | |
| Flame Retardant Rating | UL94V-2 | |
| colour | Yellow | |
| Number of Rows | 1 | |
| Number of Pins | 4P |
| Type | Description | |
|---|---|---|
| Pins Structure | 1x4P | |
| Operating Temperature | -55℃~+105℃ | |
| Plastic Material | PA | |
| Number of PINs Per Row | 4 | |
| Pitch | 3.96mm | |
| Contact Plating | Tin | |
| Current Rating | 7A | |
| Contact Material | Copper Alloy |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.

