TE Connectivity 5-146130-4
| Manufacturer | |
| MPN | 5-146130-4 |
| LCSC Part # | C5166317 |
| Packaging | SMD,P=2.54mm |
| Customer # | |
| Key Attributes | Pin Header 10 Position 2.54mm Pitch Dual Row Surface Mount -65℃~+125℃ |
| Datasheet | TE Connectivity 5-146130-4 |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | TE Connectivity | |
| Packaging | SMD,P=2.54mm | |
| Voltage Rating (Max) | 30V | |
| Contact Material | Copper alloy | |
| Number of Rows | 2 | |
| Pitch | 2.54mm | |
| Current Rating | 3A | |
| Insulation Height | 2.29mm | |
| Length of Mating Pin | 5.84mm | |
| Mounting Type | Surface Mount,Vertical | |
| Length of End Connection Pin | - | |
| Contact Plating | Tin | |
| Number of PINs | 10P | |
| Operating Temperature | -65℃~+125℃ | |
| Color | Black | |
| Pin Structure | 2x5P | |
| Row Spacing | 2.54mm |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | TE Connectivity | |
| Packaging | SMD,P=2.54mm | |
| Voltage Rating (Max) | 30V | |
| Contact Material | Copper alloy | |
| Number of Rows | 2 | |
| Pitch | 2.54mm | |
| Current Rating | 3A | |
| Insulation Height | 2.29mm |
| Type | Description | |
|---|---|---|
| Length of Mating Pin | 5.84mm | |
| Mounting Type | Surface Mount,Vertical | |
| Length of End Connection Pin | - | |
| Contact Plating | Tin | |
| Number of PINs | 10P | |
| Operating Temperature | -65℃~+125℃ | |
| Color | Black | |
| Pin Structure | 2x5P | |
| Row Spacing | 2.54mm |
Help & FeedbackShow similar products (0) >
In-Stock: 6
6 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.5799 | $ 2.58 |
| 10+ | $ 2.5228 | $ 25.23 |
| 30+ | $ 2.4836 | $ 74.51 |
| 100+ | $ 2.4445 | $ 244.45 |
Standard Packaging42/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | TE Connectivity | |
| Packaging | SMD,P=2.54mm | |
| Voltage Rating (Max) | 30V | |
| Contact Material | Copper alloy | |
| Number of Rows | 2 | |
| Pitch | 2.54mm | |
| Current Rating | 3A | |
| Insulation Height | 2.29mm | |
| Length of Mating Pin | 5.84mm | |
| Mounting Type | Surface Mount,Vertical | |
| Length of End Connection Pin | - | |
| Contact Plating | Tin | |
| Number of PINs | 10P | |
| Operating Temperature | -65℃~+125℃ | |
| Color | Black | |
| Pin Structure | 2x5P | |
| Row Spacing | 2.54mm |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | TE Connectivity | |
| Packaging | SMD,P=2.54mm | |
| Voltage Rating (Max) | 30V | |
| Contact Material | Copper alloy | |
| Number of Rows | 2 | |
| Pitch | 2.54mm | |
| Current Rating | 3A | |
| Insulation Height | 2.29mm |
| Type | Description | |
|---|---|---|
| Length of Mating Pin | 5.84mm | |
| Mounting Type | Surface Mount,Vertical | |
| Length of End Connection Pin | - | |
| Contact Plating | Tin | |
| Number of PINs | 10P | |
| Operating Temperature | -65℃~+125℃ | |
| Color | Black | |
| Pin Structure | 2x5P | |
| Row Spacing | 2.54mm |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



