TE Connectivity 282991-3
| Manufacturer | |
| MPN | 282991-3 |
| LCSC Part # | C5165155 |
| Packaging | P=5.5mm |
| Customer # | |
| Key Attributes | NEW GENERATION RECEPTACLE CONNECTOR |
| Datasheet | TE Connectivity 282991-3 |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings | |
| Manufacturer | TE Connectivity | |
| Packaging | P=5.5mm | |
| Pitch | 5.5mm | |
| Row Spacing | 5.9mm | |
| Number of Rows | 2 | |
| With Wings | Without Fins | |
| Operating Temperature | -30℃~+105℃ | |
| Plastic Material | Glass fiber reinforced PA66 | |
| Number of PINs Per Row | 10 | |
| Color | Blue | |
| With Locker | Non-Latching |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings | |
| Manufacturer | TE Connectivity | |
| Packaging | P=5.5mm | |
| Pitch | 5.5mm | |
| Row Spacing | 5.9mm | |
| Number of Rows | 2 |
| Type | Description | |
|---|---|---|
| With Wings | Without Fins | |
| Operating Temperature | -30℃~+105℃ | |
| Plastic Material | Glass fiber reinforced PA66 | |
| Number of PINs Per Row | 10 | |
| Color | Blue | |
| With Locker | Non-Latching |
Help & FeedbackShow similar products (0) >
In-Stock: 19
19 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.4267 | $ 2.43 |
| 10+ | $ 2.0715 | $ 20.72 |
| 30+ | $ 1.8492 | $ 55.48 |
| 100+ | $ 1.6221 | $ 162.21 |
| 500+ | $ 1.5199 | $ 759.95 |
| 1,000+ | $ 1.4745 | $ 1474.50 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings | |
| Manufacturer | TE Connectivity | |
| Packaging | P=5.5mm | |
| Pitch | 5.5mm | |
| Row Spacing | 5.9mm | |
| Number of Rows | 2 | |
| With Wings | Without Fins | |
| Operating Temperature | -30℃~+105℃ | |
| Plastic Material | Glass fiber reinforced PA66 | |
| Number of PINs Per Row | 10 | |
| Color | Blue | |
| With Locker | Non-Latching |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings | |
| Manufacturer | TE Connectivity | |
| Packaging | P=5.5mm | |
| Pitch | 5.5mm | |
| Row Spacing | 5.9mm | |
| Number of Rows | 2 |
| Type | Description | |
|---|---|---|
| With Wings | Without Fins | |
| Operating Temperature | -30℃~+105℃ | |
| Plastic Material | Glass fiber reinforced PA66 | |
| Number of PINs Per Row | 10 | |
| Color | Blue | |
| With Locker | Non-Latching |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 3926909090 |
| USHTS | 3926909950 |
| TARIC | 3926909790 |
| CAHTS | 3926909990 |
| BRHTS | 39269090 |
| INHTS | 39269099 |
| MXHTS | 3926.90.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 3926909090 |
| USHTS | 3926909950 |
| TARIC | 3926909790 |
| Type | Details |
|---|---|
| CAHTS | 3926909990 |
| BRHTS | 39269090 |
| INHTS | 39269099 |
| MXHTS | 3926.90.99 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



