TE Connectivity 5555154-2
| Manufacturer | |
| MPN | 5555154-2 |
| LCSC Part # | C5164205 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | RJ14Receptacle 1 Shielded Gold Phosphor Bronze Through Hole Modular/Ethernet Connector (RJ45, RJ11) Jacks RoHS |
| Datasheet | TE Connectivity 5555154-2 |
| Custom Cables | MOQ 1pc |
| Alternative Parts | 2 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Modular/Ethernet Connectors/Modular/Ethernet Connector (RJ45, RJ11) Jacks | |
| Manufacturer | TE Connectivity | |
| Packaging | Through Hole | |
| Connector Type | RJ14Receptacle | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Ports | 1 | |
| Shielding | Shielded | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Mounting Type | Right Angle |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Modular/Ethernet Connectors/Modular/Ethernet Connector (RJ45, RJ11) Jacks | |
| Manufacturer | TE Connectivity | |
| Packaging | Through Hole | |
| Connector Type | RJ14Receptacle | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Number of Ports | 1 | |
| Shielding | Shielded | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Mounting Type | Right Angle |
Introduction
TE's single-port modular jack portfolio is designed to meet the diverse design requirements of the data communications market. The portfolio includes right-angle, 45-degree, and vertical jacks, making them particularly suitable for applications requiring high performance in voice, data, and high-speed networking. TE's single-port modular jacks are available in a variety of styles and configurations, feature a compact form factor, and comply with FCC Part 68 rules and regulations (supported by TIA-1096-A).
Features
- Standardized network connectivity
- Easy to use
- Wide product portfolio
- RoHS compliant
- Cat6 performance rating
-
1Gbps transmission, independent of ICM
- Shielded design
- Grounding and panel features
- Data rates exceeding 1Gbps, meeting Cat6 application requirements
- 45-degree angled jack design for efficient cable termination
- 4x more EMI springs in shielded design than other RJ45 connectors on the market
- Supports low-cost IR reflow soldering process using high-temperature LCP
- CAT 3, CAT 5, CAT 5e performance ratings
- Low profile, through-hole or SMT
- With or without shielding
- With or without LED
- Grounding and panel features
Applications
- Communications
- Telephones
- Routers
- Servers
- Switches
- Computers
- Commercial Equipment
- Consumer Electronics
- Wireless Base Stations
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Modular/Ethernet Connectors/Modular/Ethernet Connector (RJ45, RJ11) Jacks | |
| Manufacturer | TE Connectivity | |
| Packaging | Through Hole | |
| Connector Type | RJ14Receptacle | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Ports | 1 | |
| Shielding | Shielded | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Mounting Type | Right Angle |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Modular/Ethernet Connectors/Modular/Ethernet Connector (RJ45, RJ11) Jacks | |
| Manufacturer | TE Connectivity | |
| Packaging | Through Hole | |
| Connector Type | RJ14Receptacle | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Number of Ports | 1 | |
| Shielding | Shielded | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Mounting Type | Right Angle |
Introduction
TE's single-port modular jack portfolio is designed to meet the diverse design requirements of the data communications market. The portfolio includes right-angle, 45-degree, and vertical jacks, making them particularly suitable for applications requiring high performance in voice, data, and high-speed networking. TE's single-port modular jacks are available in a variety of styles and configurations, feature a compact form factor, and comply with FCC Part 68 rules and regulations (supported by TIA-1096-A).
Features
- Standardized network connectivity
- Easy to use
- Wide product portfolio
- RoHS compliant
- Cat6 performance rating
-
1Gbps transmission, independent of ICM
- Shielded design
- Grounding and panel features
- Data rates exceeding 1Gbps, meeting Cat6 application requirements
- 45-degree angled jack design for efficient cable termination
- 4x more EMI springs in shielded design than other RJ45 connectors on the market
- Supports low-cost IR reflow soldering process using high-temperature LCP
- CAT 3, CAT 5, CAT 5e performance ratings
- Low profile, through-hole or SMT
- With or without shielding
- With or without LED
- Grounding and panel features
Applications
- Communications
- Telephones
- Routers
- Servers
- Switches
- Computers
- Commercial Equipment
- Consumer Electronics
- Wireless Base Stations
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



