TE Connectivity 1969352-2
| Manufacturer | |
| MPN | 1969352-2 |
| LCSC Part # | C5164073 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | Through Hole Headers, Male Pins RoHS |
| Datasheet | TE Connectivity 1969352-2 |
| Custom Cables | MOQ 1pc |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | TE Connectivity | |
| Packaging | Through Hole |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | TE Connectivity |
| Type | Description | |
|---|---|---|
| Packaging | Through Hole |
Introduction
The housing features keying and locking per RAST 5 standard, with polarization tabs measuring 6.3×0.8 [.250×.032], conforming to DIN 4624. Possible TE mating connector families include Standard Timer RAST 5, Multi-Accessories, Multi-Accessories MKII, and Single-Form Tab connectors. Housing material is PA6 nylon per UL 94V-2; contact material is brass, 0.8mm thick. Contact surface finish is a minimum of 3.8µm tin over a minimum of 1.3µm nickel underplate. PCB tabs are inserted in a staggered pattern, starting from position 1. Partial hole diameter is 1.05 +0.05/-0.00 [.041 +.002/-.001] for improved press-fit retention. Datums and basic dimensions are determined by the customer. Product is qualified per 108-2183. Glow Wire Test (GWT) at 750°C, no flame; customer testing pending. The shroud used on these components has passed this requirement on part number 521971, VDE registration number 671. Preliminary version, not for production use. Part number for tube packaging; tube part number is 2384300-11.
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | TE Connectivity | |
| Packaging | Through Hole |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | TE Connectivity |
| Type | Description | |
|---|---|---|
| Packaging | Through Hole |
Introduction
The housing features keying and locking per RAST 5 standard, with polarization tabs measuring 6.3×0.8 [.250×.032], conforming to DIN 4624. Possible TE mating connector families include Standard Timer RAST 5, Multi-Accessories, Multi-Accessories MKII, and Single-Form Tab connectors. Housing material is PA6 nylon per UL 94V-2; contact material is brass, 0.8mm thick. Contact surface finish is a minimum of 3.8µm tin over a minimum of 1.3µm nickel underplate. PCB tabs are inserted in a staggered pattern, starting from position 1. Partial hole diameter is 1.05 +0.05/-0.00 [.041 +.002/-.001] for improved press-fit retention. Datums and basic dimensions are determined by the customer. Product is qualified per 108-2183. Glow Wire Test (GWT) at 750°C, no flame; customer testing pending. The shroud used on these components has passed this requirement on part number 521971, VDE registration number 671. Preliminary version, not for production use. Part number for tube packaging; tube part number is 2384300-11.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.

