AWINIC(Shanghai Awinic Tech) AW8896CSR
| Manufacturer | AWINIC(Shanghai Awinic Tech)Asian Brands |
| MPN | AW8896CSR |
| LCSC Part # | C5162555 |
| Packaging | WLCS-28 |
| Customer # | |
| Key Attributes | I2S Input, High Efficiency, Feed-Forward Multi-Level AGC 2nd Digital Smart K Audio Amplifier |
| Datasheet | AWINIC(Shanghai Awinic Tech) AW8896CSR |
| RoHS Compliance | 1 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Audio Amplifiers | |
| Manufacturer | AWINIC(Shanghai Awinic Tech) | |
| Packaging | WLCS-28 | |
| Voltage - Supply | 3V~5.5V | |
| Quiescent Current | 4mA | |
| Features | Built-in audio processing;Digitally programmable gain;Enable/shutdown function;ESD protection;Overvoltage protection;Integrated PLL;Automatic mute/no-noise switch | |
| Total Harmonic Distortion + Noise (THD+N) | 0.02% | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Inputs | - | |
| Signal-to-Noise Ratio | 101.2dB | |
| Speaker Channels | - | |
| Efficiency | 85.5% | |
| Output Power | 2.62W×1@6Ω | |
| Class | Class D | |
| Power Supply Rejection Ratio (PSRR) | -85dB |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Audio Amplifiers | |
| Manufacturer | AWINIC(Shanghai Awinic Tech) | |
| Packaging | WLCS-28 | |
| Voltage - Supply | 3V~5.5V | |
| Quiescent Current | 4mA | |
| Features | Built-in audio processing;Digitally programmable gain;Enable/shutdown function;ESD protection;Overvoltage protection;Integrated PLL;Automatic mute/no-noise switch | |
| Total Harmonic Distortion + Noise (THD+N) | 0.02% | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Number of Inputs | - | |
| Signal-to-Noise Ratio | 101.2dB | |
| Speaker Channels | - | |
| Efficiency | 85.5% | |
| Output Power | 2.62W×1@6Ω | |
| Class | Class D | |
| Power Supply Rejection Ratio (PSRR) | -85dB |
Introduction
The AW8896 is an I2S input, high efficiency and 2nd AWINiC digital Smart K audio amplifier with an integrated adaptive boost converter, sound quality enhancement algorithms and speaker protection. Due to its 26uV noise floor and ultra-low distortion, clean listening is guaranteed. It can delivers 2.62W (RMS, THD+N = 1%) output power into a 6Q speaker at a battery voltage of 4.2V. The AW8896 features AWINIC new generation Feed-Forward Multi-Level AGC algorithm that prevents clipping noise and improves sound quality. The AW8896 also incorporates Bass and Treble enhancement function for increasing loudness and enhancing the quality of audio signal. The AW8896 supports speaker and receiver 2-in-1 applications. In the receiver application, it connects VDD directly to the Class-D amplifier supply. The AW8896 integrates a high-efficiency and adaptive boost converter as the Class-D amplifier supply rail. The boost converter output voltage is only raised when necessary. This improves the output dynamic range of audio signal while limiting quiescent power consumption. The AW8896 features high RF suppression and eliminates TDD noise completely benefited from the audio input is I2S interface. General settings are communicated via an I2C -bus interface, and its I2C address is configurable. The AW8896 offers Short Circuit Protection, Over Temperature Protection, Under-Voltage Protection and Over-Voltage Protection to protect the device. The AW8896 is available in a WLCSP 2.55mm×1.94mm.28B package with 400um pitch.
Features
- New generation Feed-Forward Multi-Level AGC algorithm
- Feed-forward algorithm prevents clipping noise
- Bass and Treble enhancement to increase loudness and improve sound quality
- Supports Speaker, Receiver 2-in-1 application
- High RF noise suppression, eliminate the TDD noise completely
- Low noise: 26uV
- THD+N: 0.015%
- Adaptive Boost with efficiency up to 93%, total efficiency up to 86%
- Supports 6Q Speaker
- Extensive Pop-Click Suppression
- Volume control (from -96dB to 0dB)
- I2C -bus control interface (400kHz)
- I2S-bus:
- I2S, Left-Justified and Right-Justified
- Input Sample Rates from 8kHz to 48kHz
- Data Width: 16, 20, 24, 32 Bits
- Power Supplies:
- VDD: 3V - 5.5V
- DVDD: 1.65V - 1.95V
- Short-Circuit Protection, Over-Temperature Protection, Under-Voltage Protection and Over-Voltage Protection
- WLCSP 2.55mm×1.94mm.28B package
Applications
- Mobile phones
- Tablets
- Portable Audio Devices
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.7275 | $ 0.73 |
| 10+ | $ 0.5912 | $ 5.91 |
| 30+ | $ 0.5223 | $ 15.67 |
| 100+ | $ 0.4549 | $ 45.49 |
| 500+ | $ 0.3958 | $ 197.90 |
| 1,000+ | $ 0.3745 | $ 374.50 |
Standard Packaging6000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Audio Amplifiers | |
| Manufacturer | AWINIC(Shanghai Awinic Tech) | |
| Packaging | WLCS-28 | |
| Voltage - Supply | 3V~5.5V | |
| Quiescent Current | 4mA | |
| Features | Built-in audio processing;Digitally programmable gain;Enable/shutdown function;ESD protection;Overvoltage protection;Integrated PLL;Automatic mute/no-noise switch | |
| Total Harmonic Distortion + Noise (THD+N) | 0.02% | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Inputs | - | |
| Signal-to-Noise Ratio | 101.2dB | |
| Speaker Channels | - | |
| Efficiency | 85.5% | |
| Output Power | 2.62W×1@6Ω | |
| Class | Class D | |
| Power Supply Rejection Ratio (PSRR) | -85dB |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Audio Amplifiers | |
| Manufacturer | AWINIC(Shanghai Awinic Tech) | |
| Packaging | WLCS-28 | |
| Voltage - Supply | 3V~5.5V | |
| Quiescent Current | 4mA | |
| Features | Built-in audio processing;Digitally programmable gain;Enable/shutdown function;ESD protection;Overvoltage protection;Integrated PLL;Automatic mute/no-noise switch | |
| Total Harmonic Distortion + Noise (THD+N) | 0.02% | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Number of Inputs | - | |
| Signal-to-Noise Ratio | 101.2dB | |
| Speaker Channels | - | |
| Efficiency | 85.5% | |
| Output Power | 2.62W×1@6Ω | |
| Class | Class D | |
| Power Supply Rejection Ratio (PSRR) | -85dB |
Introduction
The AW8896 is an I2S input, high efficiency and 2nd AWINiC digital Smart K audio amplifier with an integrated adaptive boost converter, sound quality enhancement algorithms and speaker protection. Due to its 26uV noise floor and ultra-low distortion, clean listening is guaranteed. It can delivers 2.62W (RMS, THD+N = 1%) output power into a 6Q speaker at a battery voltage of 4.2V. The AW8896 features AWINIC new generation Feed-Forward Multi-Level AGC algorithm that prevents clipping noise and improves sound quality. The AW8896 also incorporates Bass and Treble enhancement function for increasing loudness and enhancing the quality of audio signal. The AW8896 supports speaker and receiver 2-in-1 applications. In the receiver application, it connects VDD directly to the Class-D amplifier supply. The AW8896 integrates a high-efficiency and adaptive boost converter as the Class-D amplifier supply rail. The boost converter output voltage is only raised when necessary. This improves the output dynamic range of audio signal while limiting quiescent power consumption. The AW8896 features high RF suppression and eliminates TDD noise completely benefited from the audio input is I2S interface. General settings are communicated via an I2C -bus interface, and its I2C address is configurable. The AW8896 offers Short Circuit Protection, Over Temperature Protection, Under-Voltage Protection and Over-Voltage Protection to protect the device. The AW8896 is available in a WLCSP 2.55mm×1.94mm.28B package with 400um pitch.
Features
- New generation Feed-Forward Multi-Level AGC algorithm
- Feed-forward algorithm prevents clipping noise
- Bass and Treble enhancement to increase loudness and improve sound quality
- Supports Speaker, Receiver 2-in-1 application
- High RF noise suppression, eliminate the TDD noise completely
- Low noise: 26uV
- THD+N: 0.015%
- Adaptive Boost with efficiency up to 93%, total efficiency up to 86%
- Supports 6Q Speaker
- Extensive Pop-Click Suppression
- Volume control (from -96dB to 0dB)
- I2C -bus control interface (400kHz)
- I2S-bus:
- I2S, Left-Justified and Right-Justified
- Input Sample Rates from 8kHz to 48kHz
- Data Width: 16, 20, 24, 32 Bits
- Power Supplies:
- VDD: 3V - 5.5V
- DVDD: 1.65V - 1.95V
- Short-Circuit Protection, Over-Temperature Protection, Under-Voltage Protection and Over-Voltage Protection
- WLCSP 2.55mm×1.94mm.28B package
Applications
- Mobile phones
- Tablets
- Portable Audio Devices
C5162555 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



