AWINIC(Shanghai Awinic Tech) AW2026DNR
| Manufacturer | AWINIC(Shanghai Awinic Tech)Asian Brands |
| MPN | AW2026DNR |
| LCSC Part # | C5162548 |
| Packaging | DFN-8-EP(1.5x1.5) |
| Customer # | |
| Key Attributes | 3-Channel Breathing LED Driver with I2C Interface |
| Datasheet | AWINIC(Shanghai Awinic Tech) AW2026DNR |
| RoHS Compliance | 1 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/LED Drivers ICs | |
| Manufacturer | AWINIC(Shanghai Awinic Tech) | |
| Packaging | DFN-8-EP(1.5x1.5) | |
| Output Voltage | - | |
| Features | - | |
| Frequency - Switching | 400kHz | |
| Switch Tube (Built-In/External) | Built-in | |
| Voltage - Input(AC) | - | |
| Operating temperature | -40℃~+85℃ | |
| Number of Channels | 3 | |
| Topology | - | |
| Type | - | |
| Output Current | 25.5mA | |
| Voltage - Input(DC) | 2.4V~5.5V | |
| Constant Current Accuracy | 5% |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/LED Drivers ICs | |
| Manufacturer | AWINIC(Shanghai Awinic Tech) | |
| Packaging | DFN-8-EP(1.5x1.5) | |
| Output Voltage | - | |
| Features | - | |
| Frequency - Switching | 400kHz | |
| Switch Tube (Built-In/External) | Built-in | |
| Voltage - Input(AC) | - |
| Type | Description | |
|---|---|---|
| Operating temperature | -40℃~+85℃ | |
| Number of Channels | 3 | |
| Topology | - | |
| Type | - | |
| Output Current | 25.5mA | |
| Voltage - Input(DC) | 2.4V~5.5V | |
| Constant Current Accuracy | 5% |
Introduction
A three channels constant current LED driver. The max output current is 4-level selectable among 3mA, 6mA, 12mA and 25.5mA. Each LED is 256 current levels configurable so as to achieve 256256256 color mixing. The 256-level dimming and 12 bits PWM resolution create fine and smooth dimming effect even in low brightness. In shut down mode, it turns off all internal circuit and the consumption is less than 1μA. In standby mode, I²C interface works and the consumption is less than 10μA. The device requires only 2.4V~5.5V single power supply. An I²C compatible interface in 400kHz fast mode is provided, the device address is 64h. Available in a 1.5mm×1.5mm×0.45mm DFN-8L package.
Features
- 3-channel constant current LED drivers
- 4-level IMAX selections: 3/6/12/25.5mA
- 256 current levels setting for each LED
- Supports 256256256 color-mixing
- 256-level PWM dimming, 12-bit PWM resolution
- Automatic breathing light with flexible pattern configuration and running mode
- Three independent pattern controllers: pulses repeating, multiple colors alternative, multiple patterns running successively or cyclically
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2678 | $ 1.34 |
| 50+ | $ 0.2092 | $ 10.46 |
| 150+ | $ 0.1841 | $ 27.62 |
| 500+ | $ 0.1527 | $ 76.35 |
| 3,000+ | $ 0.1318 | $ 395.40 |
| 6,000+ | $ 0.1234 | $ 740.40 |
Standard Packaging3000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/LED Drivers ICs | |
| Manufacturer | AWINIC(Shanghai Awinic Tech) | |
| Packaging | DFN-8-EP(1.5x1.5) | |
| Output Voltage | - | |
| Features | - | |
| Frequency - Switching | 400kHz | |
| Switch Tube (Built-In/External) | Built-in | |
| Voltage - Input(AC) | - | |
| Operating temperature | -40℃~+85℃ | |
| Number of Channels | 3 | |
| Topology | - | |
| Type | - | |
| Output Current | 25.5mA | |
| Voltage - Input(DC) | 2.4V~5.5V | |
| Constant Current Accuracy | 5% |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/LED Drivers ICs | |
| Manufacturer | AWINIC(Shanghai Awinic Tech) | |
| Packaging | DFN-8-EP(1.5x1.5) | |
| Output Voltage | - | |
| Features | - | |
| Frequency - Switching | 400kHz | |
| Switch Tube (Built-In/External) | Built-in | |
| Voltage - Input(AC) | - |
| Type | Description | |
|---|---|---|
| Operating temperature | -40℃~+85℃ | |
| Number of Channels | 3 | |
| Topology | - | |
| Type | - | |
| Output Current | 25.5mA | |
| Voltage - Input(DC) | 2.4V~5.5V | |
| Constant Current Accuracy | 5% |
Introduction
A three channels constant current LED driver. The max output current is 4-level selectable among 3mA, 6mA, 12mA and 25.5mA. Each LED is 256 current levels configurable so as to achieve 256256256 color mixing. The 256-level dimming and 12 bits PWM resolution create fine and smooth dimming effect even in low brightness. In shut down mode, it turns off all internal circuit and the consumption is less than 1μA. In standby mode, I²C interface works and the consumption is less than 10μA. The device requires only 2.4V~5.5V single power supply. An I²C compatible interface in 400kHz fast mode is provided, the device address is 64h. Available in a 1.5mm×1.5mm×0.45mm DFN-8L package.
Features
- 3-channel constant current LED drivers
- 4-level IMAX selections: 3/6/12/25.5mA
- 256 current levels setting for each LED
- Supports 256256256 color-mixing
- 256-level PWM dimming, 12-bit PWM resolution
- Automatic breathing light with flexible pattern configuration and running mode
- Three independent pattern controllers: pulses repeating, multiple colors alternative, multiple patterns running successively or cyclically
C5162548 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



