ZHIDE EM520A
| Manufacturer | ZHIDEAsian Brands |
| MPN | EM520A |
| LCSC Part # | C5161775 |
| Packaging | SMA |
| Customer # | |
| Key Attributes | DIODE STANDARD 2kV 1A SMA |
| Datasheet | ZHIDE EM520A |
| RoHS Compliance | 2 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | ZHIDE | |
| Packaging | SMA | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -55℃~+125℃ | |
| Voltage - DC Reverse (Vr) (Max) | 2kV | |
| Voltage - Forward(Vf@If) | 1.15V@1A | |
| Reverse Leakage Current (Ir) | 5uA | |
| Current - Rectified | 1A | |
| Non-Repetitive Peak Forward Surge Current | 30A |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | ZHIDE | |
| Packaging | SMA | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -55℃~+125℃ |
| Type | Description | |
|---|---|---|
| Voltage - DC Reverse (Vr) (Max) | 2kV | |
| Voltage - Forward(Vf@If) | 1.15V@1A | |
| Reverse Leakage Current (Ir) | 5uA | |
| Current - Rectified | 1A | |
| Non-Repetitive Peak Forward Surge Current | 30A |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
Surface mount general purpose rectifier diode, reverse voltage 2000V, forward current 1.0A, DO-214AC/SMA package.
Features
AI Translation
- Low reverse leakage current
- High forward surge capability
- High reliability
- High-temperature soldering guaranteed: 260°C/10 seconds
- Leads and body compliant with RoHS
- Suffix "-F" denotes halogen-free products
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | ZHIDE | |
| Packaging | SMA | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -55℃~+125℃ | |
| Voltage - DC Reverse (Vr) (Max) | 2kV | |
| Voltage - Forward(Vf@If) | 1.15V@1A | |
| Reverse Leakage Current (Ir) | 5uA | |
| Current - Rectified | 1A | |
| Non-Repetitive Peak Forward Surge Current | 30A |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | ZHIDE | |
| Packaging | SMA | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -55℃~+125℃ |
| Type | Description | |
|---|---|---|
| Voltage - DC Reverse (Vr) (Max) | 2kV | |
| Voltage - Forward(Vf@If) | 1.15V@1A | |
| Reverse Leakage Current (Ir) | 5uA | |
| Current - Rectified | 1A | |
| Non-Repetitive Peak Forward Surge Current | 30A |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
Surface mount general purpose rectifier diode, reverse voltage 2000V, forward current 1.0A, DO-214AC/SMA package.
Features
AI Translation
- Low reverse leakage current
- High forward surge capability
- High reliability
- High-temperature soldering guaranteed: 260°C/10 seconds
- Leads and body compliant with RoHS
- Suffix "-F" denotes halogen-free products
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



