TOSHIBA 74LCX541FT(AJ)
| Manufacturer | |
| MPN | 74LCX541FT(AJ) |
| LCSC Part # | C516171 |
| Packaging | TSSOP-20-175mil |
| Customer # | |
| Key Attributes | CMOS Digital Integrated Circuits, Low-Voltage Octal Bus Buffer with 5-V Tolerant Inputs and Outputs |
| Datasheet | TOSHIBA 74LCX541FT(AJ) |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 5 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | TOSHIBA | |
| Packaging | TSSOP-20-175mil | |
| Input type | - | |
| Voltage - Supply | 1.65V~3.6V | |
| Output Type | Tri-State | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | 10uA | |
| Function | Power-off isolation;Output enable | |
| Current - Output High(IOH) | 24mA | |
| Series | 74LCX | |
| Current - Output Low(IOL) | 24mA | |
| Number of Bits per Element | 8 | |
| Channel Type | Unidirectional | |
| Number of Elements | 1 | |
| Propagation Delay | 6.5ns@3.3V,50pF |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | TOSHIBA | |
| Packaging | TSSOP-20-175mil | |
| Input type | - | |
| Voltage - Supply | 1.65V~3.6V | |
| Output Type | Tri-State | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | 10uA |
| Type | Description | |
|---|---|---|
| Function | Power-off isolation;Output enable | |
| Current - Output High(IOH) | 24mA | |
| Series | 74LCX | |
| Current - Output Low(IOL) | 24mA | |
| Number of Bits per Element | 8 | |
| Channel Type | Unidirectional | |
| Number of Elements | 1 | |
| Propagation Delay | 6.5ns@3.3V,50pF |
Introduction
The 74LCX541FT is a high-performance CMOS octal bus buffer. Designed for use in 3.3-V systems, it achieves high-speed operation while maintaining the CMOS low power dissipation. The device is designed for low-voltage (3.3 V) VCC applications, but it could be used to interface to 5 V supply environment for both inputs and outputs. The 74LCX541FT is a non-inverting 3-state buffer having two active-low output enables. When either OE1 or OE2 are high, the terminal outputs are in the high-impedance state. This device is designed to be used with 3-state memory address drivers, etc. All inputs are equipped with protection circuits against static discha
Features
- Low-voltage operation: VCC = 1.65 to 3.6 V
- High-speed operation: tpd = 6.5 ns (max) (VCC = 3.0 to 3.6 V)
- Output current: |ΔIOH|/IOL = 24 mA (min) (VCC = 3.0 V)
- Power-down protection provided on all inputs and outputs
- Pin and function compatible with the 74 series (74LVC/ALVC/etc.) 541 type
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | TOSHIBA | |
| Packaging | TSSOP-20-175mil | |
| Input type | - | |
| Voltage - Supply | 1.65V~3.6V | |
| Output Type | Tri-State | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | 10uA | |
| Function | Power-off isolation;Output enable | |
| Current - Output High(IOH) | 24mA | |
| Series | 74LCX | |
| Current - Output Low(IOL) | 24mA | |
| Number of Bits per Element | 8 | |
| Channel Type | Unidirectional | |
| Number of Elements | 1 | |
| Propagation Delay | 6.5ns@3.3V,50pF |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | TOSHIBA | |
| Packaging | TSSOP-20-175mil | |
| Input type | - | |
| Voltage - Supply | 1.65V~3.6V | |
| Output Type | Tri-State | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | 10uA |
| Type | Description | |
|---|---|---|
| Function | Power-off isolation;Output enable | |
| Current - Output High(IOH) | 24mA | |
| Series | 74LCX | |
| Current - Output Low(IOL) | 24mA | |
| Number of Bits per Element | 8 | |
| Channel Type | Unidirectional | |
| Number of Elements | 1 | |
| Propagation Delay | 6.5ns@3.3V,50pF |
Introduction
The 74LCX541FT is a high-performance CMOS octal bus buffer. Designed for use in 3.3-V systems, it achieves high-speed operation while maintaining the CMOS low power dissipation. The device is designed for low-voltage (3.3 V) VCC applications, but it could be used to interface to 5 V supply environment for both inputs and outputs. The 74LCX541FT is a non-inverting 3-state buffer having two active-low output enables. When either OE1 or OE2 are high, the terminal outputs are in the high-impedance state. This device is designed to be used with 3-state memory address drivers, etc. All inputs are equipped with protection circuits against static discha
Features
- Low-voltage operation: VCC = 1.65 to 3.6 V
- High-speed operation: tpd = 6.5 ns (max) (VCC = 3.0 to 3.6 V)
- Output current: |ΔIOH|/IOL = 24 mA (min) (VCC = 3.0 V)
- Power-down protection provided on all inputs and outputs
- Pin and function compatible with the 74 series (74LVC/ALVC/etc.) 541 type
C516171 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



