ROHM BD34700FV-E2
| Manufacturer | |
| MPN | BD34700FV-E2 |
| LCSC Part # | C5160961 |
| Packaging | SSOP-40-B |
| Customer # | |
| Key Attributes | SSOP-40-B Audio Special Purpose RoHS |
| Datasheet | ROHM BD34700FV-E2 |
| RoHS Compliance | 2 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Audio Special Purpose | |
| Manufacturer | ROHM | |
| Packaging | SSOP-40-B | |
| Quiescent Current | - | |
| Total Harmonic Distortion + Noise (THD+N) | - | |
| Operating Temperature | - | |
| Features | Automatic mute/no-noise switch | |
| Efficiency | - | |
| Output Power | - | |
| Number of Channels | 4 Single-Ended Inputs;4-Channel | |
| Voltage - Supply | -7.5V~-6.5V;6.5V~7.5V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Audio Special Purpose | |
| Manufacturer | ROHM | |
| Packaging | SSOP-40-B | |
| Quiescent Current | - | |
| Total Harmonic Distortion + Noise (THD+N) | - | |
| Operating Temperature | - |
| Type | Description | |
|---|---|---|
| Features | Automatic mute/no-noise switch | |
| Efficiency | - | |
| Output Power | - | |
| Number of Channels | 4 Single-Ended Inputs;4-Channel | |
| Voltage - Supply | -7.5V~-6.5V;6.5V~7.5V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The BD34700FV is a 4ch independent volume system. Micro-step volume can reduce the switching pop noise when volume changes, so it can achieve a high-quality set. It is most suitable for subvolume of the multi channel volume such as AV receivers, but is most suitable for main volume of simple systems such as 2ch.
Features
AI Translation
- Micro-step volume can reduce the switching pop noise when volume changes.
- Micro-step volume can reduce the capacitor for the DC offset cut
- 2-wire serial bus control, corresponding to 3.3/5V.
- It is controllable to two chips on the same serial bus by using chip select terminal.
Applications
AI Translation
- Most suitable for the AV receivers, home theater and mini-component systems
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Audio Special Purpose | |
| Manufacturer | ROHM | |
| Packaging | SSOP-40-B | |
| Quiescent Current | - | |
| Total Harmonic Distortion + Noise (THD+N) | - | |
| Operating Temperature | - | |
| Features | Automatic mute/no-noise switch | |
| Efficiency | - | |
| Output Power | - | |
| Number of Channels | 4 Single-Ended Inputs;4-Channel | |
| Voltage - Supply | -7.5V~-6.5V;6.5V~7.5V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Audio Special Purpose | |
| Manufacturer | ROHM | |
| Packaging | SSOP-40-B | |
| Quiescent Current | - | |
| Total Harmonic Distortion + Noise (THD+N) | - | |
| Operating Temperature | - |
| Type | Description | |
|---|---|---|
| Features | Automatic mute/no-noise switch | |
| Efficiency | - | |
| Output Power | - | |
| Number of Channels | 4 Single-Ended Inputs;4-Channel | |
| Voltage - Supply | -7.5V~-6.5V;6.5V~7.5V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The BD34700FV is a 4ch independent volume system. Micro-step volume can reduce the switching pop noise when volume changes, so it can achieve a high-quality set. It is most suitable for subvolume of the multi channel volume such as AV receivers, but is most suitable for main volume of simple systems such as 2ch.
Features
AI Translation
- Micro-step volume can reduce the switching pop noise when volume changes.
- Micro-step volume can reduce the capacitor for the DC offset cut
- 2-wire serial bus control, corresponding to 3.3/5V.
- It is controllable to two chips on the same serial bus by using chip select terminal.
Applications
AI Translation
- Most suitable for the AV receivers, home theater and mini-component systems
C5160961 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
